Back to top

E-T-A

- E-T-A Circuit Breakers is a world leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies: thermal, thermal-magnetic, magnetic, high performance and electronic. E-T-A circuit breakers are available in more than 150 models and 300,000 different configurations. E-T-A is also a leading manufacturer of solid state remote power controllers (SSRPCs). All E-T-A circuit protection devices are RoHS compliant.

Newest Products View All (7)

Image of ETA's ESR10 Micro ISO Solid State Relay

ESR10 Micro ISO Solid-State Relay

E-T-A’s ESR10 Micro ISO solid-state relays were specifically designed for use in 12 V and 24 V vehicle on-board electrical systems.

Learn More
Image of ETA's 1410-L110 Series Thermal PCB Mount Circuit Breakers

1410-L110 Series Thermal PCB-Mount Circuit Breakers

Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934)

Learn More
Image of E-T-A's Thermal Circuit Breaker / Switch Series 3131

Thermal Circuit Breaker / Switch Series 3131

Switch Series 3131 is a combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation.

Learn More
Image of E-T-A's Thermal Overcurrent Circuit Breaker Series 1180

Thermal Overcurrent Circuit Breaker Series 1180

ETA's Thermal Overcurrent Circuit Breaker Series 1180 is a miniaturized single-pole thermal circuit breaker with optional push-push actuation.

Learn More
Image of E-T-A's Thermal Automotive Circuit Breaker Series 1610

Thermal Automotive Circuit Breaker Series 1610

ETA's 1610 series is a miniaturized single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation.

Learn More
Image of E-T-A's Thermal Overcurrent Circuit Breaker Series 2-5700

Thermal Circuit Breaker Series 2-5700

ETA's 2-5700 Series is a single pole thermal circuit breaker with press-to-reset, tease-free, trip free, snap action mechanism.

Learn More

Product Training Modules View All (1)

Circuit Protection

Common Circuit Protection Mistakes

Duration: 15 minutes

The four types of circuit breaker technology and the most common circuit protection mistakes.

Featured Videos View All (1)

E-T-A Corporate Film

Since its foundation in 1948 E-T-A’s history has been a history of success. Our corporate film draws a portrait of the world market leader for circuit breakers for equipment protection – up-to-date, informative and concise.

Manufacturer Web site