Back to top

Delta Product Groups / Power

- The Delta Group shipped its first switching power supply in 1980, and by 2002 Delta had become the world's largest provider of merchant switching power supplies. Delta has steadily increased the efficiency of power supply products and has introduced a range of energy-saving products for many applications including industrial, medical, lighting applications as well as electronic ballasts, DC-DC converters, display power supplies and LED backlight drivers.

Industrial Power Supplies

Image of Delta's Industrial Power Supplies

Delta Industrial power supplies are able to cater to nearly all industrial applications including test and measurement, lighting and signage, food and beverage, oil and gas, factory equipment and many more. Learn More

Medical Power Supplies

Image of Delta's Medical Power Supplies

Delta's fast growing range of high power density products includes AC adapters and open-frame models for applications requiring high reliability and performance with increased convection ratings. Learn More

Embedded Power Supplies

Image of Delta's Embedded Power Supplies

Standard DC/DC converters and AC/DC power modules including isolated open-frame DC/DC converters and non-isolated POLs for telecom, networking and datacenter applications. Learn More

Newest Products View All (45)

Image of Delta Electronics' High Power Density, 2 x 1, Isolated DC/DC Converters

High Power Density, 2" x 1", Isolated DC/DC Converters

Delta Electronics offers its S24SP series, 40 W and 60 W, DC/DC converters with optional heat-sink which are for applications where PCB space is critical.

Learn More
Image of Delta's DPS Series of 12 V Internal Power Supplies

DPS Series of 12 V Internal Power Supplies

In order to meet high reliability standards in margin sensitive applications, including networking and industrial, Delta Electronics is pleased to unveil the DPS series open frame power supply.

Learn More
Image of Delta's Level VI Power Adapter

Level VI Power Adapters

Delta’s MDS and ADP families of external power supplies come equipped with minimum efficiencies in both active mode and no-load modes of operation.

Learn More
Image of Delta's LNE Series of LED Drivers

LNE Series of LED Drivers

Delta LED drivers come in different series to suit different application needs. The LNE series features adjustable output voltage and current level.

Learn More
Image of Delta's MDS Series AC/DC Converters

MDS Series AC/DC Converters

Delta’s latest high energy density product introductions suitable for Type BF medical products come with output power levels of 40 watts and 400 watts.

Learn More
Image of Delta's CliQ II DC-UPS Module Series

CliQ II DC-UPS Module Series

The DIN rail modules are designed to work seamlessly with Delta CliQ family of power supplies to increase the operational reliability of the system it is connected with.

Learn More

Product Training Modules View All (20)

MDS series internal medical

MDS Series of Internal Medical Power Supplies

Duration: 10 minutes

This presentation will provide an overview of Delta's internal type of medical power supply, including basic product information, design features, and general electrical specifications.

PMT Panel Mount Power Supplies

PMT Series of Panel Mount Power Supplies

Duration: 10 minutes

This presentation will provide an overview of the PMT series with high reliability at low price, including basic product information, design features and general electrical specifications introduction.

MDS Series: External Medical Power Supplies

MDS Series External Medical Power Supplies

Duration: 5 minutes

An overview of the eternal type medical power supply including basic product information, design features, and a general introduction to specifications.

S24SP Series

S24SP Series DC-DC Converters

Duration: 5 minutes

This product training module gives an overview of Delta's S24SP series of DC-DC converters.