Back to top

Comchip Technology

- Comchip Technology Corporation leads in the design and manufacture of SMD discrete semiconductors. With innovative research and patented manufacturing capabilities, Comchip offers bridge rectifiers, fast efficient rectifiers, switching diodes, Zener diodes, Schottky diodes, TVS and ESD surge protectors. We have the right diode for your application. Comchip Technology is the first manufacturer to standardize DFN/flat chip packaging that are RoHS compliant and zero Tin-Whisker potential by using gold termination. DFN packages are available in SOD-323F (1005), SOD-523F (0603), SOD-723F (0503), SOD-923F (0402) and 0201 sizes.

+More

Newest Products View All (24)

ACURN Series Rectifiers

Comchip offers the ACURN Series Rectifiers

Learn More

ACDBCT3 Series Schottky Diode

Comchip's ACDBCT3 series Schottky diode has a forward current of 3.0 A

Learn More
Image of Comchip Technology's CDBZ5T30100 Schottky Barrier Rectifier

CDBZ5T30100 Schottky Barrier Rectifier

CDBZ5T30100-HF features low power loss and high efficiency, with peak forward surge current of 350 A.

Learn More
Image of Comchip Technology's CDBZ31060-HF Schottky Barrier Rectifier

CDBZ31060-HF Schottky Barrier Rectifier

The surface-mount TO-277/Z3 package of the CDBZ31060-HF is leadless, low profile, and ideal for high-speed surface-mount processes.

Learn More
Image of Comchip Technology's Z4GP2 Series Low Profile Flat Chip Bridge Rectifiers

Z4GP2 Series Low Profile Flat Chip Bridge Rectifiers

Z4GP2 series bridge rectifiers diode have a forward current of 2.0 A and reverse voltage of 600 V, 800 V, or 1000 V.

Learn More
Image of Comchip Technology's CDBZ31060H-HF Schottky Barrier Rectifier

CDBZ31060H-HF Schottky Barrier Rectifier

CDBZ31060H-HF features low power loss and high efficiency and is capable of handling high surge currents of 270 A.

Learn More

Product Training Modules View All (3)

ESD Suppressors

ESD and ESD Suppressors

Duration: 10 minutes

ESD and ESD suppressors including the types, simulations, and how to choose an ESD suppressor.

Surge Protection Diodes

Surge Protection Diodes

Duration: 15 minutes

Comchip offers both ESD and EOS protection devices, including low capacitance ESD diodes less than 5pF.

Flat Chip Diodes

Flat Chip Diodes

Duration: 5 minutes

The gold-terminated flat chip diodes advantages include guaranteed three oven reflows at 260 deg C for 10~12 seconds.

Featured Videos View All (2)

Flat Chip Manufacturing Process

Demonstrating Comchip's unique flat chip manufacturing process.Comchip's diodes are a direct drop-in replacement for lead-framed packages, so no rework of the PCB is needed and valuable time is conserved.

Comchip Technology's Flat Chip Diode Manufacturing Process 2015

Comchip Technology's Flat Chip Diode Manufacturing Process 2015

Manufacturer Web site