Back to top

Citizen Finedevice Co., LTD.

- Citizen Finedevice is a result of the expertise of the Citizen Watch Company, founded in 1930. Citizen's world class frequency control products are used in the PC, wireless, telecom and LAN areas and are expanding to meet all challenges with new cost saving technologies along with expanding worldwide support.

Newest Products View All (4)

Image of Citizen Finetech Miyota's CM Series 32.768 KHz Crystals

CM Series 32.768 KHz Crystals

Citizen Finedevice offers the CM Series 32.768 KHz SMD tuning fork crystals in ceramic or plastic package for clock sources in small mobile telecommunications devices as well as any portable equipment requiring low power consumption.

Learn More
Image of Citizen Finetech Miyota's CS325S Series Ceramic SMD Crystals

CS325S Series Ceramic SMD Crystals

Features a 3.2 mm x 2.5 mm x 0.6 mm SMD ceramic package and suitable for various applications such as communications devices, AV devices, and other equipment.

Learn More
Image of Citizen Finetech Miyota's CMJ206T / CMR200T 32.768 KHz Crystals

CMJ206T / CMR200T 32.768 KHz Crystals

CMR200T and CMJ206T series crystals can be automatically mounted and can be reflow soldered.

Learn More
Image of Citizen Finetech Miyota's CFS Series 32.768 KHz Crystals

CFS Series 32.768 KHz Crystals

Citizen's CFS145 series features a 1.4 x 5.0 mm cylinder type through-hole package. Load capacitance is 12.5 pf.

Learn More

Manufacturer Web site