Back to top

Central Semiconductor

- Since 1974, Central Semiconductor has been a go-to company for customers around the world who want innovative and reliable discrete semiconductors. Today, Central supplies leading edge discrete semiconductors for the hottest high-tech products, from MP3 players and tablet computers to wearable electronics and smart phones. Cisco Systems, HP, IBM, ITT, Motorola and Sony are among Central's top customers. At the same time, Central continues to manufacture older technology devices still needed by many manufacturers of products with long life cycles.

Newest Products View All (6)

Image of Central Semiconductors' CSICD05-1200 and CSICD10-1200 Schottky Rectifiers

CSICD05-1200 and CSICD10-1200 Schottky Rectifiers

Central Semiconductor’s CSICD05-1200 and CSICD10-1200 devices are 1200 V silicon carbide Schottky rectifiers designed for high frequency systems where energy efficiency and thermal performance are critical.

Learn More
Image of Central Semiconductor's CDM2206-800LR 800 V N-Channel MOSFET

CDM2206-800LR N-Channel MOSFET

Central Semiconductor's CDM2206-800LR is an 800 V N-Channel MOSFET designed for high voltage, fast switching applications such as Power Factor Correction (PFC), lighting, and power inverters.

Learn More
Image of Central Semiconductor's 600V UltraMOS™ MOSFETs

600 V UltraMOS™ MOSFETs

Central Semiconductor offers their UltraMOS series of high-voltage, high-efficiency MOSFETs designed to minimize total conduction losses while maximizing power density.

Learn More
Image of Central Semiconductor's CFTVS5V0BULC Transient Voltage Suppressor

CFTVS5V0BULC Transient Voltage Suppressor

Central Semiconductor’s CFTVS5V0BULC is an ultra-low-capacitance, low-leakage, fast response, bi-directional TVS in the space-saving SOD-882L surface-mount package.

Learn More
Image of Central Semiconductor's HyperFast Rectifiers

HyperFast Rectifiers

Central Semiconductor’s CMR5H-06 (5 A), CHD8-06 (8 A) and CTLHR10-06 (10 A) are 600 V rectifiers designed specifically for extremely fast switching applications.

Learn More
Image of Central Semiconductor's CFSH05-20L Schottky Diode

CFSH05-20L Schottky Diode

Central Semiconductor's space saving, low profile Schottky diode for applications including DC-DC conversion and circuit protection.

Learn More

Product Training Modules View All (2)

ESD Transient Voltage

ESD Transient Voltage Suppression

Duration: 10 minutes

Introduction to Central Semiconductors ESD Transient Voltage Suppression products.

Power Factor Correction

Power Factor Correction (or PFC)

Duration: 5 minutes

The HyperFast rectifier series which is designed to be used in power factor correction applications.