Back to top

Broadcom Limited

- Broadcom Limited is a diversified global semiconductor leader built on 50 years of innovation, collaboration and engineering excellence. Broadcom’s extensive product portfolio serves multiple applications within four primary end markets: wired infrastructure, wireless communications, enterprise storage and industrial & others. Applications for our products in these end markets include: data center networking, home connectivity, broadband access, telecommunications equipment, smartphones and base stations, data center servers and storage, factory automation, power generation and alternative energy systems, and displays.

Product Listing View All

Newest Products View All (9)

Image of Broadcom's BCM53101 5-Port FE Switch

BCM53101 5 FE Transceiver, 7-Port Managed 10/100 RoboSwitch™

The feature-enhanced 7-port BCM53101 RoboSwitch™ from Broadcom combines all the functions of a high-speed switch system.

Learn More
Image of Broadcom's BCM5482S Dual Port Transceiver

BCM5482S Dual-Port Transceiver

A member of Broadcom’s third generation of gigabit Ethernet PHYs, the BCM5482S consists of two complete 10/100/1000BASE-T gigabit Ethernet transceivers.

Learn More
Image of Avago's AEDR-87xx

AEDR-87xx Encoders

Broadcom Limited's AEDR-87xx encoders provide great flexibility and versatility in resolution range, along with built in interpolation

Learn More
Image of Avago's AEAT-9000

AEAT-9000-1GSH0 and AEAT-9000-1GSH1 Encoders

The Broadcom Limited AEAT-9000 series are high resolution single turn optical absolute encoders

Learn More

Avago-Altera High-Speed Optical Networking Solutions

A broad portfolio of proven high speed optical interconnect solutions including Avago's fiber-optic transceiver modules and Altera's FPGA platforms.

Learn More
Image of Avago Technologies' Avago Industrial Networking

Broadcom Limited Industrial Networking

Broadcom Limited industrial networking including fiber optic receiver, transmitter, and evaluation kit.

Learn More

Product Training Modules View All (2)

ACPL-H342/K342

ACPL-H342 and ACPL-K342 2.5A Gate Drive Optocouplers

Duration: 10 minutes

The ACPL-H342 includes enhanced features such as: lower system costs, higher switching speeds, improved efficiency, and faster IGBT gate voltage charging.

ACPL-C797

ACPL-C797

Duration: 5 minutes

Impressive gain error, resolution, clock accuracy, size, and temperature range specs make the ACPL-C797 the ideal isolation amplifier and digital converter.

Featured Videos View All (4)

Avago AEDT 981x Encoder Series

This video covers the features and benefits of Avago's new AEDT-981x encoder series. Industrial grade, high resolution 3 channel Incremental encoders with low power consumption and ease of alignment.

Avago 40G QSFP+ Interoperating With 10G SFP+ Modules

The NEW Avago QSFP+ iSR4 and eSR4 transceivers are both 40Gb Ethernet compliant, and interoperable with any 10GBASE-SR compliant transceiver at link distances up to 400 meters. See the advantages in this video demonstration.

Avago - WiFi WiMax RF Front End Demo

WiFi WiMax RF Front End Demo

Avago Technologies - June 2010 Announces Video

Avago Technologies announces products, events, and news for June 2010.

Additional Content

Application Playbooks

Automotive

Communications

Consumer

Solid State Lighting

Industrial

Military

Product Guides

Product Information

White Papers

Manufacturer Web site