Back to top

Bergquist

- The Bergquist Company is the world’s leading developer and manufacturer of thermal management materials which include Sil-Pad®, thermally conductive insulators and various specialty materials; Gap Pad®, gap filling materials, Hi-Flow®, phase change materials, Softface® and Bond-Ply®. Bergquist also manufactures one and two layer Thermal Clad®, IMS® (Insulated Metal Substrate) Thermal Clad® HT and Thermal Clad®LTI, thermal management substrates for high power surface mount applications. Bergquist is the global source for the processing of Thermal Clad®, IMS® circuits.

Newest Products View All (8)

Image of Henkel Bergquist Gap Pad HC 5.0

Gap Pad HC 5.0

A soft and compliant gap filling material, Bergquist's Gap Pad HC 5.0 has a thermal conductivity of 5.0 W/m-K and delivers outstanding thermal performance with very low compression stress.

Learn More
Image of Bergquist's TCF 4000 PXF Bridgelux Qualified Thermal Pads

TCF 4000 PXF Bridgelux Qualified Thermal Pads

Bergquist's TCF 4000 PXF phase-change thermal interface material is a reworkable material suitable for use between heat-sinks and other heat dissipating components.

Learn More
Image of Bergquist's Sil-Pad® 900S

Sil-Pad® 900S

The Sil-Pad® 900S insulation material features thermal impedance of 0.61°C-in2/W (@50 psi) for applications including power supplies.

Learn More
Image of Bergquist's Q-Pad® 3

Q-Pad® 3

Q-Pad® 3 glass-reinforced grease replacement thermal interface can be installed prior to soldering and cleaning.

Learn More
Image of Bergquist's Gap Pad® 1500

Gap Pad® 1500

Gap Pad® 1500 unreinforced gap-filling material features thermal conductivity of 1.5 W/m-K and conformable, low-hardness.

Learn More
Image of Bergquist's Sil-Pad® K-10

Sil-Pad® K-10

The Sil-Pad® K-10 Kapton-based insulator offers good cut-through properties and excellent thermal performance.

Learn More

Product Training Modules View All (5)

Gap Pad EMI 1.0

Gap Pad EMI 1

Duration: 15 minutes

Explore potential markets and applications for the Bergquist Gap Pad EMI 1.0 product.

Thermal Interface Material Gap Pad

Thermal Interface Material (TIM), Gap Pad® VO Ultra Soft

Duration: 5 minutes

Gap Pad VO offers a thermally conductive, electrically isolating material with a wide array of secondary benefits.

Thermal Interface Materials Gap Pad Characteristics

Thermal Interface materials (TIM) Gap Pad Key Product Characteristics

Duration: 15 minutes

Thermal interface materials (TIM) Gap Pad characteristics including thermal, electrical, and mechanical.

Thermal Interface Materials

Thermal Interface Materials (TIM) Gap Pad

Duration: 5 minutes

An electrically isolating material which provides protection between heat sinks and high voltage devices.

Featured Videos View All (1)

Liquid Dispensed TIM

This animation demonstrates how to combine your Thermal Clad® IMS with Bergquist Liquid Dispensed TIM for an optimal thermal solution.

Manufacturer Web site