Back to top

Alliance Memory, Inc.

- Alliance Memory, Inc. is a worldwide provider of LEGACY memory products for the communications, computing, industrial and consumer markets. The company supports a full range of 3.3 V and 5 V Asynchronous SRAMs used with mainstream digital signal processors (DSPs) and microcontrollers; synchronous SRAMS, low-power SRAMs and ZMD low-power SRAMs. Alliance Memory also offers Synchronous DRAMs (SDR),DDR1, DDR2 and DDR3 products.

+More

Newest Products View All (13)

Image of Alliance Memory AS4C128M16D2 High-Speed CMOS DDR2 SDRAM

AS4C128M16D2 High-Speed CMOS DDR2 SDRAM

Alliance Memory's AS4C128M16D2, high-speed, CMOS double-data-rate 2 synchronous DRAM (DDR2 SDRAM) features a high 2 Gb density in an 84-ball, 8 mm x 12.5 mm x 1.2 mm, FBGA package.

Learn More
Image of Alliance Memory AS6C3216 High-Density, Low-Power 32M CMOS SRAM

AS6C3216 High-Density, Low-Power 32 M CMOS SRAM

Alliance Memory's AS6C3216 is a 33,554,432-bit low power CMOS static random access memory organized as 2,097,152 words x 16 bits or 4,194,304 words x 8 bits.

Learn More
Image of Alliance Memory AS4C1M16S-7TCN CMOS SDRAM with Low 16-Mb Density

AS4C1M16S-7TCN High-Speed CMOS SDRAM with Low 16 MB Density

Alliance Memory's AS4C1M16S-7TCN is a high-speed CMOS synchronous DRAM (SDRAM) with a low density of 16 Mb in a 50-pin, 400-mil plastic TSOP II package.

Learn More
Image of Alliance Memory AS4C512M16D3L High-Speed, Low-Voltage CMOS DDR3L SDRAM

AS4C512M16D3L High-Speed, Low-Voltage CMOS DDR3L SDRAM

Alliance Memory's AS4C512M16D3L monolithic high-speed, low-voltage CMOS double data rate 3 synchronous DRAM (DDR3L SDRAM) features an 8 GB density 96-ball, 9 mm x 14 mm, lead (Pb)-free FBGA package.

Learn More
Image of Alliance Memory High-Speed DDR3 and DDR3L SDRAMs

High-Speed DDR3 and DDR3L SDRAMs

Alliance Memory's line of high-speed CMOS double data rate 3 synchronous DRAMs (DDR3 SDRAM) and low-voltage DDR3L SDRAMs feature densities of 1 Gb, 2 Gb, and 4 Gb in 78-ball 9 mm x 10.5 mm x 1.2 mm and 96-ball 9 mm x 13 mm x 1.2 mm FBGA packages.

Learn More
Image of Alliance Memory High-Speed CMOS DDR1 SDRAMs

AS4CxM16D1 High-Speed CMOS DDR1 SDRAMs

Alliance Memory's AS4C4M16D1, AS4C8M16D1, AS4C16M16D1, and AS4C32M16D1 high-speed CMOS double data rate synchronous DRAMs (DDR1 SDRAM) feature densities of 64 Mb, 128 Mb, 256 Mb, and 512 Mb, respectively, in the 66-pin TSOP II package.

Learn More