3M

Ribbon Cable Assemblies

3M's ready-to-use harnesses are assembled from .025”- .050" pitch flat ribbon cable terminated to industry-standard wire-mount IDC (insulation displacement contact) sockets from 3M. Designed on a .100" x .100" grid, they are suitable for a wide range of wire-to-board applications found in communications networking equipment, medical devices, industrial/factory automation equipment, infotainment/gaming systems, COTs military applications, and many more. You can be assured the 3M parts you purchase meet the highest standards of quality and reliability. 3M quality-control procedures are among the best in the electronics industry. Product designs are subjected to testing criteria that exceed industry standards: salt fog, thermal shock, elevated temperature/current, and mechanical vibration. These rigorous tests are used to simulate long-term operating conditions and confirm product performance.

D-Subs

Sockets

Dips

Card Edge

Image of 3M's D-Sub, M-Single with Strain

D-Sub, M-Single
with Strain

Image of 3M's D-Sub, M-Single with Strain

D-Sub, M-Single
with Strain

Image of 3M's Socket - Cable

Socket - Cable

Image of 3M's Dip - Single .1"x.1"

Dip - Single .1" x .1"

Image of 3M's Card Edge - Single, without Flange

Card Edge - Single,
without Flange

Image of D-Sub, M-M with Strain

D-Sub, M-M
with Strain

Image of 3M's D-Sub, F-F with Strain

D-Sub, F-F
with Strain

Image of 3M's Socket - Cable T-P

Socket - Cable T-P

Image of 3M's Dip - Dip .1" x .1" Style 6

Dip - Dip .1" x .1"
Style 6

Image of 3M's Card Edge - Single without Flange

Card Edge - Single.
without Flange

Image of 3M's D-Sub, M-F with Strain

D-Sub, M-F
with Strain

Image of 3M's D-Sub, M-Single with Inserts

D-Sub, M-Single
with Inserts

Image of 3M's Plug - Single

Plug - Single

Image of 3M's Dip - Dip .1" x .1" Style 8

Dip - Dip .1" x .1"
Style 8

Image of 3M's Card Edge - Single with Drilled Flange

Card Edge - Single
with Drilled Flange

Image of 3M's D-Sub, M-Single with Inserts

D-Sub, M-Single
with Inserts

Image of 3M's D-Sub, M-M with Inserts

D-Sub, M-M
with Inserts

Image of 3M's Plug - Single T-P

Plug - Single T-P

Image of 3M's Dip - Single .1" x .1" Twisted Pair

Dip - Single .1" x .1"
Twisted Pair

Image of 3M's Card Edge - Single with Slotted Flange

Card Edge - Single
with Slotted Flange

Image of 3M's D-Sub, F-F with Inserts

D-Sub, F-F
with Inserts

Image of 3M's D-Sub, M-F with Inserts

D-Subs, M-F
with Inserts

Image of 3M's Socket - Socket

Socket - Socket

Image of 3M's Dip - Dip .1" x .1" Style 6, T-P

Dip - Dip .1" x .1"
Style 6, T-P

 

Image of 3M's D-Sub, M-Single with Strains and Inserts

D-Sub, M-Single
with Strains and Inserts

Image of 3M's D-Sub, F-Single with Strain and Inserts

D-Sub, F-Single
with Strain and Inserts

Image of 3M's Socket - Socket T-P

Socket - Socket T-P

Image of 3M's Dip - Dip .1" x .1" Style 8, T-P

Dip - Dip .1" x .1"
Style 8, T-P

Image of 3M's D-Sub, M-M with Strain and Inserts

D-Sub, M-M
with Strain and Inserts

Image of 3M's D-Sub, F-F with Strain and Inserts

D-Sub, F-F
with Strain and Inserts

Image of 3M's Plug - Plug

Plug - Plug

Image of D-Sub, M-F with Strain and Inserts

D-Sub, M-F
with Strain and Inserts

 

Image of 3M's Plug - Plug T-P

Plug - Plug T-P

 

 

Image of 3M's Socket - Plug

Socket - Plug

 

 

Image of 3M's Socket - Plug T-P

Socket - Plug T-P

3M™ Wiremount IDC Socket Connector, 891 Series, .100" x .100"

  • Industry standard .100" x .100" grid IDC socket
  • 8-60 contact positions
  • "Bumps"are designed to prevent premature latch locking during shipment
  • Military polarization available, with or without centerbump
  • Environmental temperature rating: -55°C to +105°C
  • Contact wiping area: 30μ" [.76 µm] Gold – MIL-G-45204, Type II, Grade C
  • RoHS compliant

3M™ Round Conductor Flat Cable, 3365 Series

  • 28 AWG stranded wire provides flexibility and extended product life
  • Grey PVC insulation
  • RoHS compliant

3M™ Color Coded Flat Cable, 3302 Series

  • 28 AWG stranded wire provides flexibility and extended product life
  • Color coded (ten color repeat) PVC insulation for wire identification
  • RoHS compliant

3M™ Twisted Pair Flat Cable, 1700 Series

  • 28 AWG stranded wire provides flexibility and extended product life
  • Twisted pair construction provides reduced crosstalk in balanced drive applications
  • Color coded (ten color repeat) PVC insulation for wire identification
  • RoHS compliant
English  |  Español