Value Added Capabilities

Digi-Key's value-added services are product design, prototyping and production resources that complement the deep and broad selection of inventory available from Digi-Key. These services are designed to reduce product design, assembly and development time by tapping into the expertise and resources of Digi-Key's technical and product distribution teams.

Digi-Reels

Digi-Reels

Our made-to-order Digi-Reel® is created using a custom quantity of continuous cut-tape made from a manufacturer's reel. An 18 inch leader and trailer are attached so that the sprocket holes are aligned enabling direct and flawless feeding into automated board assembly equipment and then rewound on to a plastic reel according to Electronics Industries Alliance (EIA) standards. There is no minimum order quantity, so whether you require one single part or one thousand; we can create the Digi-Reel you need!

Headers

Headers

We have the ability to cut down many types of male and female headers to custom position lengths per each customer order. Single and dual row headers are available in many pin counts including through hole, right angle, and surface mount.

Flat Flex Cable Assemblies

Flat Flex Cable Assemblies

We offer cut down, label, and terminate flat flexible cables. The terminated cables feature contacts and housings from TE Connectivity. These cables are available in .050” and .100” pitch. View Details

Heatshrink

Heatshrink

Precut heat shrink available in many styles and colors. We offer lengths down to ½” and up to 3 inch supplied diameter. View Details

Din Rail

Din Rail

Din rail product cut to length features din rail from American Electrical Inc. Available in slotted and unslotted top hat styles we offer lengths cut to the nearest inch. View Details

 
English  |  Español