IC FPGA 480 I/O 1136FCBGA

PCI Express® and Virtex®-5 FPGAs

Xilinx Inc

This module provides an overview of the Xilinx solutions for both PCI Express v1.1 and v2.0, concentrating mainly on the PCI Express v2.0 solutions.
View Training Module
Virtex-5 FPGAs
Manufacturer Part NumberDescriptionNumber of LABs/CLBsNumber of Logic Elements/CellsTotal RAM BitsBuy Now
XC5VLX85T-1FFG1136CIC FPGA 480 I/O 1136FCBGA6480829443981312
XC5VTX150T-1FF1156CIC FPGA 360 I/O 1156FCBGA116001484808404992
XC5VTX150T-1FFG1156CIC FPGA 360 I/O 1156FCBGA116001484808404992
XC5VTX150T-1FF1759CIC FPGA 680 I/O 1759FCBGA116001484808404992
XC5VTX150T-1FFG1759CIC FPGA 680 I/O 1759FCBGA116001484808404992
XC5VTX150T-2FF1156CIC FPGA 360 I/O 1156FCBGA116001484808404992
XC5VTX150T-2FFG1156CIC FPGA 360 I/O 1156FCBGA116001484808404992
XC5VTX150T-2FF1759CIC FPGA 680 I/O 1759FCBGA116001484808404992
XC5VTX150T-2FFG1759CIC FPGA 680 I/O 1759FCBGA116001484808404992
XC5VTX150T-1FF1156IIC FPGA 360 I/O 1156FCBGA116001484808404992
XC5VTX150T-1FFG1156IIC FPGA 360 I/O 1156FCBGA116001484808404992
XC5VTX150T-1FF1759IIC FPGA 680 I/O 1759FCBGA116001484808404992
XC5VTX150T-1FFG1759IIC FPGA 680 I/O 1759FCBGA116001484808404992
XC5VTX150T-2FF1156IIC FPGA 360 I/O 1156FCBGA116001484808404992
XC5VTX150T-2FFG1156IIC FPGA 360 I/O 1156FCBGA116001484808404992
XC5VTX150T-2FF1759IIC FPGA 680 I/O 1759FCBGA116001484808404992
XC5VTX150T-2FFG1759IIC FPGA 680 I/O 1759FCBGA116001484808404992
XC5VTX240T-1FF1759CIC FPGA 680 I/O 1759FCBGA1872023961611943936
XC5VTX240T-2FF1759CIC FPGA 680 I/O 1759FCBGA1872023961611943936
XC5VTX240T-2FFG1759CIC FPGA 680 I/O 1759FCBGA1872023961611943936
XC5VTX240T-1FFG1759IIC FPGA 680 I/O 1759FCBGA1872023961611943936
XC5VTX240T-2FF1759IIC FPGA 680 I/O 1759FCBGA1872023961611943936
XC5VTX240T-2FFG1759IIC FPGA 680 I/O 1759FCBGA1872023961611943936
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2009-06-04