CAP TANT 10UF 125V 10% AXIAL

High Temp Tantalum Capacitors

Vishay/Sprague

The presentation will familiarize the user in both wet and solid tantalum technology for temperatures reaching 200°C, projected to go higher in the near future. There will be a discussion of high temperature applications such as down-hole drilling. The 135D and 134D series will be dissed, as well as the SuperTan® wet tantalum technology. The high temperature TH5 series will be introduced, and the 175° TH4 series will be highlighted.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionCapacitanceToleranceAvailable Quantity
TH3E226K035C0500 datasheet linkCAP TANT 22UF 35V 10% 2917TH3E226K035C0500CAP TANT 22UF 35V 10% 291722µF±10%6800 - Immediate
TH3E226K035C0500 product page link
TH3B105K035C4400 datasheet linkCAP TANT 1UF 35V 10% 1411TH3B105K035C4400CAP TANT 1UF 35V 10% 14111µF±10%12548 - Immediate
TH3B105K035C4400 product page link
TH3D476K016C0600 datasheet linkCAP TANT 47UF 16V 10% 2917TH3D476K016C0600CAP TANT 47UF 16V 10% 291747µF±10%1819 - Immediate
TH3D476K016C0600 product page link
TH3D336K025C0500 datasheet linkCAP TANT 33UF 25V 10% 2917TH3D336K025C0500CAP TANT 33UF 25V 10% 291733µF±10%2545 - Immediate
TH3D336K025C0500 product page link
TH3B225K025C3000 datasheet linkCAP TANT 2.2UF 25V 10% 1411TH3B225K025C3000CAP TANT 2.2UF 25V 10% 14112.2µF±10%2212 - Immediate
TH3B225K025C3000 product page link
TH3D226K035C0300 datasheet linkCAP TANT 22UF 35V 10% 2917TH3D226K035C0300CAP TANT 22UF 35V 10% 291722µF±10%511 - Immediate
TH3D226K035C0300 product page link
TH3E107K016C0600 datasheet linkCAP TANT 100UF 16V 10% 2917TH3E107K016C0600CAP TANT 100UF 16V 10% 2917100µF±10%958 - Immediate
TH3E107K016C0600 product page link
TH3D106K035C0700 datasheet linkCAP TANT 10UF 35V 10% 2917TH3D106K035C0700CAP TANT 10UF 35V 10% 291710µF±10%752 - Immediate
TH3D106K035C0700 product page link
TH4C476K010C0500 datasheet linkCAP TANT 47UF 10V 10% 2413TH4C476K010C0500CAP TANT 47UF 10V 10% 241347µF±10%532 - Immediate
TH4C476K010C0500 product page link
TH4C226K016C1400 datasheet linkCAP TANT 22UF 16V 10% 2413TH4C226K016C1400CAP TANT 22UF 16V 10% 241322µF±10%428 - Immediate
TH4C226K016C1400 product page link
TH3C106K025C1100 datasheet linkCAP TANT 10UF 25V 10% 2312TH3C106K025C1100CAP TANT 10UF 25V 10% 231210µF±10%111 - Immediate
TH3C106K025C1100 product page link
134D108X9060K6 datasheet linkCAP TANT 1000UF 60V 10% AXIAL134D108X9060K6CAP TANT 1000UF 60V 10% AXIAL1000µF±10%0134D108X9060K6 product page link
PTM Published on: 2013-01-09