DIODE SCHOTTKY 100V 20A TO220AB

Trench MOS Barrier Schottky Rectifiers

Vishay Semiconductor/Diodes Division

Explore the benefits of the Trench Mos Barrier Schottky Rectifiers. It will then explain the construction, operation, and advantages of the new TMBS schottky rectifiers, particularly in the 100 V to 200 V class.  This module will finish with a performance comparison between TMBS and Planar Schottky rectifiers.

View Training Module

Diodes, Rectifiers - Arrays

ImageManufacturer Part NumberDescriptionDiode ConfigurationDiode TypeAvailable Quantity
MBR20100CT-E3/4W datasheet linkDIODE ARRAY SCHOTTKY 100V TO220MBR20100CT-E3/4WDIODE ARRAY SCHOTTKY 100V TO2201 Pair Common CathodeSchottky3937 - Immediate
MBR20100CT-E3/4W product page link
MBR20100CT-M3/4W datasheet linkDIODE ARRAY SCHOTTKY 100V TO220MBR20100CT-M3/4WDIODE ARRAY SCHOTTKY 100V TO2201 Pair Common CathodeSchottky2299 - Immediate
MBR20100CT-M3/4W product page link
MBR20100CTPBF datasheet linkDIODE ARRAY SCHOTTKY 100V TO220MBR20100CTPBFDIODE ARRAY SCHOTTKY 100V TO2201 Pair Common CathodeSchottky0MBR20100CTPBF product page link
View More

Diodes, Rectifiers - Single

ImageManufacturer Part NumberDescriptionDiode TypeVoltage - DC Reverse (Vr) (Max)Available Quantity
MBR10100-E3/4W datasheet linkDIODE SCHOTTKY 100V 10A TO220ACMBR10100-E3/4WDIODE SCHOTTKY 100V 10A TO220ACSchottky100V1884 - Immediate
MBR10100-E3/4W product page link
MBRB10100-E3/8W datasheet linkDIODE SCHOTTKY 100V 10A TO263ABMBRB10100-E3/8WDIODE SCHOTTKY 100V 10A TO263ABSchottky100V490 - Immediate
MBRB10100-E3/8W product page link
MBR10100-M3/4W datasheet linkDIODE SCHOTTKY 100V 10A TO220ACMBR10100-M3/4WDIODE SCHOTTKY 100V 10A TO220ACSchottky100V0MBR10100-M3/4W product page link
View More
PTM Published on: 2011-11-08