S200 Terminators

S200 Heat Shrinkable Terminators

TE Connectivity Aerospace, Defense and Marine

This presentation will describe the shield terminator products and review information regarding the application of these products. Features of the S200 terminators as well as the benefits will be discussed, and performance data will be reviewed.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionTypeDiameterLengthAvailable Quantity
S200-2-W1-22-9 datasheet linkSOLDERSLEEVE SHLD TERMI W/LEADSS200-2-W1-22-9SOLDERSLEEVE SHLD TERMI W/LEADSWire to Wire0.105" (2.6mm), 0.145" (3.7mm)0.650" (16.51mm)491 - Immediate
S200-2-W1-22-9 product page link
S200-3-W1-22-9 datasheet linkSOLDERSLEEVE SHLD TERMI W/LEADSS200-3-W1-22-9SOLDERSLEEVE SHLD TERMI W/LEADSWire to Wire0.170" (4.3mm), 0.200" (5.1mm)0.650" (16.51mm)94 - Immediate
S200-3-W1-22-9 product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2010-12-14