D200 MINISEAL

D200 MiniSeal Overview

TE Connectivity Aerospace, Defense and Marine

This tutorial will cover the typical applications, some of the features and benefits, and the performance data they support.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPart StatusTypeDiameterAvailable Quantity
CP2695-000 datasheet linkSOLDERSHIELD SPLICE 14-12AWG YELCP2695-000SOLDERSHIELD SPLICE 14-12AWG YELActiveWire to Wire0.356" (9.04mm), 0.413" (10.50mm)107 - Immediate
CP2695-000 product page link
CP5732-000 datasheet linkSOLDERSHIELD SPLICE 20-16AWG BLUCP5732-000SOLDERSHIELD SPLICE 20-16AWG BLUActiveWire to Wire0.157" (4.00mm), 0.217" (5.50mm)29 - Immediate
CP5732-000 product page link
CP5734-000 datasheet linkSOLDERSHIELD SPLICE 18-16AWG BLUCP5734-000SOLDERSHIELD SPLICE 18-16AWG BLUActiveWire to Wire0.197" (5.00mm), 0.256" (6.50mm)99 - Immediate
CP5734-000 product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2012-01-12