MICRO MOLDED HEAT SHRINK

Heat Shrink: Micro Molded Overview

TE Connectivity Aerospace, Defense and Marine

This tutorial will discuss TE Connectivity's, formerly Tyco Electronics, Heat-Shrinkable product line which has been in and around the Aerospace and Defense industry for over 40 years and is recognized worldwide. The performance of TE Connectivity's heat-shrinkable products is backed by a history of proven performance, reliability, innovation and superior quality. All of the heat-shrink products are offered in an expanded form.  Once the part is on, the application heat is applied to shrink the part onto the application. The pre-determined size and shape provides a tough, protective covering for the components over which they are installed.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable Quantity
224W201-25-0 datasheet linkBOOT MOLDED RT ANG WITH LIP224W201-25-0BOOT MOLDED RT ANG WITH LIPActiveBoot - 90°92 - Immediate
224W201-25-0 product page link
202A111-25-G07-0 datasheet linkBOOT STRAIGHT202A111-25-G07-0BOOT STRAIGHTActiveBoot26 - Immediate
202A111-25-G07-0 product page link
203W301-25-G02-0 datasheet linkBOOT MOLDED203W301-25-G02-0BOOT MOLDEDActiveBoot50 - Immediate
203W301-25-G02-0 product page link
202A111-12-G07-0 datasheet linkBOOT STRAIGHT202A111-12-G07-0BOOT STRAIGHTActiveBoot53 - Immediate
202A111-12-G07-0 product page link
204W221-25-0 datasheet linkMOLDED BOOT STRAIGHT ELASTOMER204W221-25-0MOLDED BOOT STRAIGHT ELASTOMERActiveBoot2 - Immediate
204W221-25-0 product page link
204W201-25-0 datasheet linkMOLDED BOOT STRAIGHT ELASTOMER204W201-25-0MOLDED BOOT STRAIGHT ELASTOMERActiveBoot15 - Immediate
204W201-25-0 product page link
224W221-25-0 datasheet linkBOOT MOLDED 90DEG ANG WITH LIP224W221-25-0BOOT MOLDED 90DEG ANG WITH LIPActiveBoot - 90°18 - Immediate
224W221-25-0 product page link
223W601-25-0 datasheet linkBOOT MOLDED 90DEG ANG WITH LIP223W601-25-0BOOT MOLDED 90DEG ANG WITH LIPActiveBoot - 90°9 - Immediate
223W601-25-0 product page link
202K111-25-01-0 datasheet linkBOOT MOLDED WITH LIP202K111-25-01-0BOOT MOLDED WITH LIPActiveBoot11 - Immediate
202K111-25-01-0 product page link
203W301-25-0 datasheet linkBOOT MOLDED203W301-25-0BOOT MOLDEDActiveBoot3 - Immediate
203W301-25-0 product page link
203W301-12-G02-0 datasheet linkBOOT MOLDED203W301-12-G02-0BOOT MOLDEDActiveBoot0203W301-12-G02-0 product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2012-01-12