Film Capacitor 0.22uf 450VDC Radial

LED Lighting Components

Panasonic Electronic Components

This tutorial will review Panasonic’s electronic components and explain their advantages in solid state lighting applications.
View Training Module
Related Parts
Manufacturer Part NumberDescriptionAvailable QuantityBuy Now
ECE-A1HKS2R2BCAP ALUM 2.2UF 50V 20% RADIAL18000 -
Immediate

ECE-A1HKS2R2BCAP ALUM 2.2UF 50V 20% RADIAL1427 -
Immediate

ECA-1CKS470UBCAP ALUM 47UF 16V 20% RADIAL104000 -
Immediate

EEU-FC0J332SBCAP ALUM 3300UF 6.3V 20% RADIAL2500 -
Immediate

ECO-S2DB122EHCAP ALUM 1200UF 200V 20% SNAP7513 -
Immediate

ECA-1JM220BCAP ALUM 22UF 63V 20% RADIAL0
ECA-1HHG100ICAP ALUM 10UF 50V 20% RADIAL0
ECE-A1EKA470ICAP ALUM 47UF 25V 20% RADIAL0
ECA-2AM220ICAP ALUM 22UF 100V 20% RADIAL0
ECE-A1EKS330ICAP ALUM 33UF 25V 20% RADIAL0
ECE-A1HKS100BCAP ALUM 10UF 50V 20% RADIAL0
ECE-A1HKS100ICAP ALUM 10UF 50V 20% RADIAL0
EEA-FC1V6R8BCAP ALUM 6.8UF 35V 20% RADIAL0
ECA-1CHG221ICAP ALUM 220UF 16V 20% RADIAL0
ECA-1VHG101ICAP ALUM 100UF 35V 20% RADIAL0
ECA-1HHG470ICAP ALUM 47UF 50V 20% RADIAL0
EEU-FC0J331SHCAP ALUM 330UF 6.3V 20% RADIAL0
EEU-FC1A221SHCAP ALUM 220UF 10V 20% RADIAL0
ECQ-U2A104ML2CAP FILM 0.1UF 275VAC RADIAL0
EEE-HP1E3R3RCAP ALUM 3.3UF 25V 20% SMD0
View More
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-11-03