RBC Series Regulated Bus Converters

RBC-12/17-D48 Regulated Bus Converters

Murata Power Solutions Inc

This tutorial will review the product features and benefits of the RBC-12/17-D48, 210 W, 12 V/17 A out, regulated bus converter. There will be a discussion of the part number structure and available models. Markets and possible applications will be shown, and there will be an example of the RBC being applied in an RIBA circuit.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPackagingPart StatusTypeAvailable Quantity
RBC-12/17-D48N-C datasheet linkCONVERT DC/DC 48V 17A NEG CCRBC-12/17-D48N-CCONVERT DC/DC 48V 17A NEG CCTrayObsoleteIntermediate Bus Converter0RBC-12/17-D48N-C product page link
RBC-12/17-D48NB-C datasheet linkCONVERT DC/DC 48V NEG W/BASEPLRBC-12/17-D48NB-CCONVERT DC/DC 48V NEG W/BASEPLTrayObsoleteIntermediate Bus Converter0RBC-12/17-D48NB-C product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-08-24