IC EEPROM 2KBIT 400KHz SOT23-5

MAC Address EEPROMs

Microchip Technology

This tutorial will start by looking at MAC addresses, specifically the EUI-48™ and EUI-64™ standards.  It will then cover the different application segments defined by the two standards, provide specific product features and benefits and compare the different options available for obtaining EUI-48™ addresses. After that, the module will expand on these benefits and discuss a typical application set-up.
View Training Module

Related Part

ImageManufacturer Part NumberDescriptionAvailable Quantity
24AA02E48T-I/OT datasheet linkIC EEPROM 2KBIT 400KHZ SOT23-524AA02E48T-I/OTIC EEPROM 2KBIT 400KHZ SOT23-564671 - Immediate
24AA02E48T-I/OT product page link
25AA02E48T-I/OT datasheet linkIC EEPROM 2KBIT 10MHZ SOT23-625AA02E48T-I/OTIC EEPROM 2KBIT 10MHZ SOT23-614688 - Immediate
25AA02E48T-I/OT product page link
25AA02E64T-I/OT datasheet linkIC EEPROM 2KBIT 10MHZ SOT23-625AA02E64T-I/OTIC EEPROM 2KBIT 10MHZ SOT23-66651 - Immediate
25AA02E64T-I/OT product page link
24AA02E48-I/SN datasheet linkIC EEPROM 2KBIT 400KHZ 8SOIC24AA02E48-I/SNIC EEPROM 2KBIT 400KHZ 8SOIC3363 - Immediate
24AA02E48-I/SN product page link
25AA02E48-I/SN datasheet linkIC EEPROM 2KBIT 10MHZ 8SOIC25AA02E48-I/SNIC EEPROM 2KBIT 10MHZ 8SOIC2594 - Immediate
25AA02E48-I/SN product page link
11AA02E48T-I/TT datasheet linkIC EEPROM 2KBIT 100KHZ SOT23-311AA02E48T-I/TTIC EEPROM 2KBIT 100KHZ SOT23-32821 - Immediate
11AA02E48T-I/TT product page link
25AA02E64-I/SN datasheet linkIC EEPROM 2KBIT 10MHZ 8SOIC25AA02E64-I/SNIC EEPROM 2KBIT 10MHZ 8SOIC928 - Immediate
25AA02E64-I/SN product page link
11AA02E48-I/SN datasheet linkIC EEPROM 2KBIT 100KHZ 8SOIC11AA02E48-I/SNIC EEPROM 2KBIT 100KHZ 8SOIC809 - Immediate
11AA02E48-I/SN product page link
11AA02E48T-I/SN datasheet linkIC EEPROM 2KBIT 100KHZ 8SOIC11AA02E48T-I/SNIC EEPROM 2KBIT 100KHZ 8SOIC011AA02E48T-I/SN product page link
25AA02E64T-I/SN datasheet linkIC EEPROM 2KBIT 10MHZ 8SOIC25AA02E64T-I/SNIC EEPROM 2KBIT 10MHZ 8SOIC025AA02E64T-I/SN product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-11-07