LT3956EUHE#PBF-ND

LT3956 DC to DC Converter

Linear Technology

This tutorial will provide an overview of the LT3956, an 80 V high-side current sense DC/DC converter designed to operate as a constant-current and constant-voltage regulator. This module will also look at what the LT3956 is and what it does; then it will take an in-depth look at its features and benefits, including a comparison to alternative offline LED drivers. Finally details will be given for obtaining additional product information.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPackagingTypeTopologyAvailable Quantity
LT3956EUHE#PBF datasheet linkIC LED DRVR RGLTR DIM 3.3A 36QFNLT3956EUHE#PBFIC LED DRVR RGLTR DIM 3.3A 36QFNTubeDC DC RegulatorFlyback, SEPIC, Step-Down (Buck), Step-Up (Boost)3082 - Immediate
LT3956EUHE#PBF product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-06-27