LT3085EDCB#TRMPBFCT-ND

LT3085 Adjustable 500mA Single Resistor Low Dropout Regulator

Linear Technology

This tutorial will provide an overview of the main features of the LT3085 and explain its benefits. It will also demonstrate the unique paralleled heat spreading capabilities of the LT3085 as well as provide links for additional information such as samples, datasheet, and a downloadable SPICE model.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPackagingRegulator TopologyVoltage - OutputAvailable Quantity
LT3085EDCB#TRMPBF datasheet linkIC REG LDO ADJ 0.5A 6DFNLT3085EDCB#TRMPBFIC REG LDO ADJ 0.5A 6DFNCut Tape (CT)Positive Adjustable0 V ~ 36 V5562 - Immediate
LT3085EDCB#TRMPBF product page link
LT3085EMS8E#PBF datasheet linkIC REG LDO ADJ 0.5A 8MSOPLT3085EMS8E#PBFIC REG LDO ADJ 0.5A 8MSOPTubePositive Adjustable0 V ~ 36 V5988 - Immediate
LT3085EMS8E#PBF product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-05-09