LTM2883CY-3I#PBF-ND

LTM2883 SPI, Digital, or I²C µModule Isolater

Linear Technology

This presentation will introduce the LTM2883 SPI, digital or I2C µModule isolator with adjustable ±12.5 V and 5 V regulated power rails. This device provides users with 2,500 VRMS of galvanic isolation and isolated power. There will be an in-depth review of the LTM2883’s features, benefits and some key applications. Finally, details will be given so the customer can obtain samples or additional product information.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPackagingPart StatusTechnologyAvailable Quantity
LTM2883CY-5S#PBF datasheet linkDGTL ISO 2.5KV 6CH SPI 32BGALTM2883CY-5S#PBFDGTL ISO 2.5KV 6CH SPI 32BGATrayActiveMagnetic Coupling307 - Immediate
LTM2883CY-5S#PBF product page link
LTM2883IY-5S#PBF datasheet linkDGTL ISO 2.5KV 6CH SPI 32BGALTM2883IY-5S#PBFDGTL ISO 2.5KV 6CH SPI 32BGATrayActiveMagnetic Coupling498 - Immediate
LTM2883IY-5S#PBF product page link
LTM2883IY-3S#PBF datasheet linkDGTL ISO 2.5KV 6CH SPI 32BGALTM2883IY-3S#PBFDGTL ISO 2.5KV 6CH SPI 32BGATrayActiveMagnetic Coupling495 - Immediate
LTM2883IY-3S#PBF product page link
LTM2883IY-5I#PBF datasheet linkDGTL ISO 2.5KV 6CH I2C 32BGALTM2883IY-5I#PBFDGTL ISO 2.5KV 6CH I2C 32BGATrayActiveMagnetic Coupling257 - Immediate
LTM2883IY-5I#PBF product page link
LTM2883CY-5I#PBF datasheet linkDGTL ISO 2.5KV 6CH I2C 32BGALTM2883CY-5I#PBFDGTL ISO 2.5KV 6CH I2C 32BGATrayActiveMagnetic Coupling163 - Immediate
LTM2883CY-5I#PBF product page link
LTM2883IY-3I#PBF datasheet linkDGTL ISO 2.5KV 6CH I2C 32BGALTM2883IY-3I#PBFDGTL ISO 2.5KV 6CH I2C 32BGATrayActiveMagnetic Coupling31 - Immediate
LTM2883IY-3I#PBF product page link
LTM2883CY-3S#PBF datasheet linkDGTL ISO 2.5KV 6CH SPI 32BGALTM2883CY-3S#PBFDGTL ISO 2.5KV 6CH SPI 32BGATrayActiveMagnetic Coupling100 - Immediate
LTM2883CY-3S#PBF product page link
LTM2883CY-3I#PBF datasheet linkDGTL ISO 2.5KV 6CH I2C 32BGALTM2883CY-3I#PBFDGTL ISO 2.5KV 6CH I2C 32BGATrayActiveMagnetic Coupling38 - Immediate
LTM2883CY-3I#PBF product page link

Eval Boards

ImageManufacturer Part NumberDescriptionPart StatusEmbeddedAvailable Quantity
DC1748A-A datasheet linkBOARD EVAL FOR LTM2883DC1748A-ABOARD EVAL FOR LTM2883Active-9 - Immediate
DC1748A-A product page link
DC1748A-D datasheet linkBOARD EVAL FOR LTM2883DC1748A-DBOARD EVAL FOR LTM2883Active-5 - Immediate
DC1748A-D product page link
DC1748A-C datasheet linkBOARD EVAL FOR LTM2883DC1748A-CBOARD EVAL FOR LTM2883Active-5 - Immediate
DC1748A-C product page link
DC1748A-B datasheet linkBOARD EVAL FOR LTM2883DC1748A-BBOARD EVAL FOR LTM2883Active-2 - Immediate
DC1748A-B product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2012-12-10