LTM8027EV#PBF-ND

LTM8027 - 60V, 4A DC/DC µModule Regulator

Linear Technology

This tutorial will discuss Linear Technology’s micro-module step-down regulators which are complete power systems containing the DC/DC controllers, power MOSFETs, inductors, input and output bypass capacitors and compensation circuitry in a single package. The benefits include a dramatically reduced circuit design and component selection process. Additional topics that will be covered include the features, benefits, and design support tools for the LTM8027 along with a 60V input 4A step-down switching regulator application.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPackagingPart StatusTypeAvailable Quantity
LTM8027EV#PBF datasheet linkIC BUCK SYNC ADJ 4A 113LGALTM8027EV#PBFIC BUCK SYNC ADJ 4A 113LGATrayActiveNon-Isolated PoL Module425 - Immediate
LTM8027EV#PBF product page link
LTM8027IV#PBF datasheet linkIC BUCK SYNC ADJ 4A 113LGALTM8027IV#PBFIC BUCK SYNC ADJ 4A 113LGATrayActiveNon-Isolated PoL Module1101 - Immediate
LTM8027IV#PBF product page link
LTM8027MPV#PBF datasheet linkIC BUCK SYNC ADJ 4A 113LGALTM8027MPV#PBFIC BUCK SYNC ADJ 4A 113LGATrayActiveNon-Isolated PoL Module285 - Immediate
LTM8027MPV#PBF product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-05-16