LT3743EFE#PBF-ND

LT3743 Synchronous Step-Down LED Driver

Linear Technology

This presentation will provide an introduction on the LT3743, a synchronous step-down LED driver capable of delivering 20A of continuous LED current while offering three-state current control. This combination of features makes it ideal for high power RGB LED based projectors as well as a myriad of industrial applications. It will also look at what the LT3743 is and what it does; that will be followed with an in-depth look at its features and benefits, including a comparison to alternative high current LED drivers. Finally, this module will finish by providing a location for finding additional product information.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionAvailable Quantity
LT3743EUFD#PBF datasheet linkIC LED DRIVER CTRLR DIM 28QFNLT3743EUFD#PBFIC LED DRIVER CTRLR DIM 28QFN1357 - Immediate
LT3743EUFD#PBF product page link
LT3743EFE#PBF datasheet linkIC LED DRIVER CTRLR DIM 28TSSOPLT3743EFE#PBFIC LED DRIVER CTRLR DIM 28TSSOP529 - Immediate
LT3743EFE#PBF product page link
LT3743IFE#PBF datasheet linkIC LED DRIVER CTRLR DIM 28TSSOPLT3743IFE#PBFIC LED DRIVER CTRLR DIM 28TSSOP1102 - Immediate
LT3743IFE#PBF product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-04-29