LTC2654BCGN-H16#PBF-ND

LTC265x 16-/12-Bit Quad and Octal Voltage Output DACs

Linear Technology

This presentation will provide an overview of the LTC265x 16- and 12-bit quad and octal voltage output DACs with internal references. It will also cover the key features and applications of this  family and briefly discuss positioning within Linear’s precision DAC product offering.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionNumber of BitsNumber of D/A ConvertersAvailable Quantity
LTC2656IUFD-L12#PBF datasheet linkIC DAC 12BIT SER 20-QFNLTC2656IUFD-L12#PBFIC DAC 12BIT SER 20-QFN128283 - Immediate
LTC2656IUFD-L12#PBF product page link
LTC2656IFE-L12#PBF datasheet linkIC DAC 12BIT SER 20-TSSOPLTC2656IFE-L12#PBFIC DAC 12BIT SER 20-TSSOP128176 - Immediate
LTC2656IFE-L12#PBF product page link
LTC2655BIGN-L16#PBF datasheet linkIC DAC 16BIT I2C/SRL 16SSOPLTC2655BIGN-L16#PBFIC DAC 16BIT I2C/SRL 16SSOP164170 - Immediate
LTC2655BIGN-L16#PBF product page link
LTC2656BCUFD-H16#PBF datasheet linkIC DAC 16BIT SER 20-QFNLTC2656BCUFD-H16#PBFIC DAC 16BIT SER 20-QFN168254 - Immediate
LTC2656BCUFD-H16#PBF product page link
LTC2654CGN-L12#PBF datasheet linkIC DAC 12BITS SER 16SSOPLTC2654CGN-L12#PBFIC DAC 12BITS SER 16SSOP124590 - Immediate
LTC2654CGN-L12#PBF product page link
LTC2655IGN-L12#PBF datasheet linkIC DAC 12BIT QUAD CUR OUT 16SSOPLTC2655IGN-L12#PBFIC DAC 12BIT QUAD CUR OUT 16SSOP124907 - Immediate
LTC2655IGN-L12#PBF product page link
LTC2656CCFE-L16#PBF datasheet linkIC DAC 16BIT SER 20-TSSOPLTC2656CCFE-L16#PBFIC DAC 16BIT SER 20-TSSOP168215 - Immediate
LTC2656CCFE-L16#PBF product page link
LTC2656BCFE-H16#PBF datasheet linkIC DAC 16BIT SER 20-TSSOPLTC2656BCFE-H16#PBFIC DAC 16BIT SER 20-TSSOP16863 - Immediate
LTC2656BCFE-H16#PBF product page link
LTC2656BCFE-L16#PBF datasheet linkIC DAC 16BIT SER 20-TSSOPLTC2656BCFE-L16#PBFIC DAC 16BIT SER 20-TSSOP1689 - Immediate
LTC2656BCFE-L16#PBF product page link
LTC2654BCUF-H16#PBF datasheet linkIC DAC 16BITS SER 20QFNLTC2654BCUF-H16#PBFIC DAC 16BITS SER 20QFN16447 - Immediate
LTC2654BCUF-H16#PBF product page link
View More
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-05-18