TruStability Pressure Sensors

TruStability™ Silicon Pressure Sensors

Honeywell Sensing and Control

This tutorial will introduce the benefits of the TruStability silicon pressure sensors including:  accuracy levels, use, features/benefits, package styles, competitive advantages, key specifications, and applications.
View Training Module
Related Parts
Manufacturer Part NumberDescriptionPressure TypeOperating PressurePort SizeAvailable QuantityBuy Now
SSCDANN030PAAA5SENSOR PRESS 30PSI ABSOL 5V DIPAbsolute30 PSIMale, 0.194" (4.9276mm) Tube214 - Immediate
SSCSNBN015PGAA5SENSOR PRES 15PSI GAUG 5V SIPGauge15 PSIMale, 0.19" (4.8mm) Tube, Dual133 - Immediate
SSCDRRN015PDAA5SENSOR PRESS 15PSI DIFF 5V DIPDifferential±15 PSIMale, 0.076" (1.93mm) Tube, Dual263 - Immediate
SSCMNNN015PA2A3SENSOR PRES 15PSI ABSO 3.3V SMDAbsolute15 PSI-172 - Immediate
SSCDANT030PG2A3SENSOR PRES 30PSI GAUGE 3V DGTLGauge30 PSIMale, 0.194" (4.9276mm) Tube1195 - Immediate
SSCSNBN001NDAA5SENSOR PRESSURE DIFF 1" H2O 4SIPDifferential±0.36 PSI, ±1" H2OMale, 0.189" (4.8mm) Tube, Dual109 - Immediate
HSCDRRN001ND2A5SENSOR PRESSURE DIFF 1" H2O 8DIPDifferential±0.04 PSI, ±1" H2OMale, 0.076" (1.93mm) Tube, Dual120 - Immediate
SSCMRND015PGSA3SENSOR PRES 15PSI GAUG 3.3V SMDGauge15 PSIMale, 0.076" (1.93mm) Tube117 - Immediate
HSCMRNN001BGAA5SENSOR PRESSURE GAUGE 1BAR SMTGauge1 barMale, 0.076" (1.93mm) Tube131 - Immediate
SSCSNBN150PGAA5SENSOR PRESS GAUGE 150PSIGauge150 PSIMale, 0.189" (4.8mm) Tube, Dual203 - Immediate
SSCSNBN001PGAA5SENSOR PRES 1PSI GAUG 5V SIPGauge1 PSIMale, 0.19" (4.8mm) Tube, Dual152 - Immediate
SSCSNBN030PGAA5SENSOR PRES 30PSI GAUG 5V SIPGauge30 PSIMale, 0.19" (4.8mm) Tube, Dual141 - Immediate
SSCDANN015PAAA5SENSOR PRES 15PSI ABSO 5V DIPAbsolute15 PSIMale, 0.194" (4.9276mm) Tube90 - Immediate
SSCSANN015PAAA5SENSOR PRES 15PSI ABSO 5V SIPAbsolute15 PSIMale, 0.194" (4.9276mm) Tube35 - Immediate
HSCDRNN030PAAA3SENSOR PRES 30PSI ABSO 3.3V DIPAbsolute30 PSIMale, 0.076" (1.93mm) Tube26 - Immediate
HSCSAAN001PDAA5SENSOR PRESS 1PSI DIFF 5V SIPDifferential±1 PSIMale, 0.194" (4.9276mm) Tube, Dual24 - Immediate
HSCMANN100PGAA3SENS PRESS 100PSI GAUGE 3.3V SMDGauge100 PSIMale, 0.194" (4.9276mm) Tube21 - Immediate
HSCMRRN001PD2A3SENSOR PRES 1PSI DIFF 3.3V SMDDifferential±1 PSIMale, 0.076" (1.93mm) Tube, Dual11 - Immediate
SSCSNBN015PAAA5SENSOR PRES 15PSI ABSO 5V SIPAbsolute15 PSIMale, 0.19" (4.8mm) Tube, Dual24 - Immediate
HSCDANT001PGSA3SENSOR PRES 1PSI GAUGE 3V DIGITAGauge1 PSIMale, 0.194" (4.9276mm) Tube25 - Immediate
View More
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-08-29