safety

Power Supply Safety Standards

CUI Inc

The ability to sell power supplies around the world, either built-in or external types, depends on meeting the relevant safety standards that apply in those territories. These standards are defined and administered by national or international agencies with various government-recognized testing laboratories able to certify compliance with such statutory regulations. This presentation will provide an overview of international safety standards by application.

View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputAvailable Quantity
VSK-S3-5U datasheet linkCONVERTER AC-DC 5V@600MA 3W PCBVSK-S3-5UCONVERTER AC-DC 5V@600MA 3W PCB185 ~ 264 VAC1478 - Immediate
VSK-S3-5U product page link
VSK-S3-3R3U datasheet linkCONV AC-DC 3.3V@700MA 2.3W PCBVSK-S3-3R3UCONV AC-DC 3.3V@700MA 2.3W PCB185 ~ 264 VAC1235 - Immediate
VSK-S3-3R3U product page link
VOF-10-5 datasheet linkPWR SUPPLY 10W OPEN 5V 2.0AVOF-10-5PWR SUPPLY 10W OPEN 5V 2.0A185 ~ 264 VAC1175 - Immediate
VOF-10-5 product page link
VOF-15-12 datasheet linkPWR SUPPLY 15W OPEN 12V 1.25AVOF-15-12PWR SUPPLY 15W OPEN 12V 1.25A185 ~ 264 VAC590 - Immediate
VOF-15-12 product page link
VOF-15-15 datasheet linkPWR SUPPLY 15W OPEN 15V 1.0AVOF-15-15PWR SUPPLY 15W OPEN 15V 1.0A185 ~ 264 VAC293 - Immediate
VOF-15-15 product page link
VOF-15-5 datasheet linkPWR SUPPLY 15W OPEN 5V 3.0AVOF-15-5PWR SUPPLY 15W OPEN 5V 3.0A185 ~ 264 VAC158 - Immediate
VOF-15-5 product page link
VSK-S3-9U datasheet linkCONVERTER AC-DC 9V@330MA 3W PCBVSK-S3-9UCONVERTER AC-DC 9V@330MA 3W PCB185 ~ 264 VAC2478 - Immediate
VSK-S3-9U product page link
VOF-15-24 datasheet linkPWR SUPPLY 15W OPEN 24V 0.63AVOF-15-24PWR SUPPLY 15W OPEN 24V 0.63A185 ~ 264 VAC5528 - Immediate
VOF-15-24 product page link
VOFM-5-5 datasheet linkPWR SUPPLY MED 5V 1.0A PCBVOFM-5-5PWR SUPPLY MED 5V 1.0A PCB185 ~ 264 VAC817 - Immediate
VOFM-5-5 product page link
VOFM-5-9 datasheet linkPWR SUPPLY MED 9V 0.55A PCBVOFM-5-9PWR SUPPLY MED 9V 0.55A PCB185 ~ 264 VAC71 - Immediate
VOFM-5-9 product page link
View More
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2014-07-28