High Power Chassis Mount DC-DC Converters

High Power Chassis Mount DC-DC Converters

CUI Inc

This module will provide an overview of CUI’s high power chassis mount dc-dc converters, including a summary of available options, features, and protections.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPackagingTypeVoltage - InputAvailable Quantity
VHK50W-Q24-S48 datasheet linkCONVERTER DC-DC 48V 1.04A 50WVHK50W-Q24-S48CONVERTER DC-DC 48V 1.04A 50WBulkIsolated9 ~ 36 V262 - Immediate
VHK50W-Q24-S48 product page link
VHK50W-Q24-S12 datasheet linkCONVERTER DC-DC 12V 4.16A 50WVHK50W-Q24-S12CONVERTER DC-DC 12V 4.16A 50WBulkIsolated9 ~ 36 V218 - Immediate
VHK50W-Q24-S12 product page link
VHK50W-Q48-S24 datasheet linkCONVERTER DC-DC 24V 2.08A 50WVHK50W-Q48-S24CONVERTER DC-DC 24V 2.08A 50WBulkIsolated18 ~ 75 V128 - Immediate
VHK50W-Q48-S24 product page link
VHK50W-Q24-S24 datasheet linkCONVERTER DC-DC 24V 2.08A 50WVHK50W-Q24-S24CONVERTER DC-DC 24V 2.08A 50WBulkIsolated9 ~ 36 V77 - Immediate
VHK50W-Q24-S24 product page link
VHK50W-Q24-S5 datasheet linkCONVERTER DC-DC 5V 10A 50WVHK50W-Q24-S5CONVERTER DC-DC 5V 10A 50WBulkIsolated9 ~ 36 V27 - Immediate
VHK50W-Q24-S5 product page link
VHK75W-Q24-S24 datasheet linkCONVERTER DC/DC 75W 24V 3.1AVHK75W-Q24-S24CONVERTER DC/DC 75W 24V 3.1ABulkIsolated with Remote On/Off and UVLO9 ~ 36 V100 - Immediate
VHK75W-Q24-S24 product page link
VHK75W-Q24-S12 datasheet linkCONVERTER DC/DC 75W 12V 6.25AVHK75W-Q24-S12CONVERTER DC/DC 75W 12V 6.25ABulkIsolated with Remote On/Off and UVLO9 ~ 36 V42 - Immediate
VHK75W-Q24-S12 product page link
VHK100W-Q24-S12 datasheet linkCONVERTER DC/DC 12V 8.3A 100WVHK100W-Q24-S12CONVERTER DC/DC 12V 8.3A 100WBulkIsolated9 ~ 36 V268 - Immediate
VHK100W-Q24-S12 product page link
VHK100W-Q48-S12 datasheet linkCONVERTER DC/DC 12V 8.3A 100WVHK100W-Q48-S12CONVERTER DC/DC 12V 8.3A 100WBulkIsolated18 ~ 75 V151 - Immediate
VHK100W-Q48-S12 product page link
VHK50W-Q48-S12 datasheet linkCONVERTER DC-DC 12V 4.16A 50WVHK50W-Q48-S12CONVERTER DC-DC 12V 4.16A 50WBulkIsolated18 ~ 75 V5 - Immediate
VHK50W-Q48-S12 product page link
View More
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2012-05-11