ASF Software Framework

Atmel Software Framework (ASF) Example of Use

Atmel

This presentation will provide an overview of the Atmel Software Framework and highlight the reference application files which can be used as a starting point for the customers’ projects. There will be a review of four important ASF files to be aware of when using ASF, plus a demonstration using the of the ASF Wizard to add a service.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionPackagingCore ProcessorCore SizeAvailable Quantity
ATTINY5-TSHR datasheet linkIC MCU 8BIT 512B FLASH SOT23ATTINY5-TSHRIC MCU 8BIT 512B FLASH SOT23Cut Tape (CT)AVR8-Bit27127 - Immediate
ATTINY5-TSHR product page link
ATTINY10-TSHR datasheet linkIC MCU 8BIT 1KB FLASH SOT23ATTINY10-TSHRIC MCU 8BIT 1KB FLASH SOT23Cut Tape (CT)AVR8-Bit13789 - Immediate
ATTINY10-TSHR product page link
ATTINY13A-SSUR datasheet linkIC MCU 8BIT 1KB FLASH 8SOICATTINY13A-SSURIC MCU 8BIT 1KB FLASH 8SOICCut Tape (CT)AVR8-Bit7153 - Immediate
ATTINY13A-SSUR product page link
ATTINY45-20SUR datasheet linkIC MCU 8BIT 4KB FLASH 8SOICATTINY45-20SURIC MCU 8BIT 4KB FLASH 8SOICCut Tape (CT)AVR8-Bit10963 - Immediate
ATTINY45-20SUR product page link
ATTINY45-20XUR datasheet linkIC MCU 8BIT 4KB FLASH 8TSSOPATTINY45-20XURIC MCU 8BIT 4KB FLASH 8TSSOPCut Tape (CT)AVR8-Bit6107 - Immediate
ATTINY45-20XUR product page link
ATTINY9-TSHR datasheet linkIC MCU 8BIT 1KB FLASH SOT23-6ATTINY9-TSHRIC MCU 8BIT 1KB FLASH SOT23-6Cut Tape (CT)AVR8-Bit8275 - Immediate
ATTINY9-TSHR product page link
ATTINY13A-SUR datasheet linkIC MCU 8BIT 1KB FLASH 8SOICATTINY13A-SURIC MCU 8BIT 1KB FLASH 8SOICCut Tape (CT)AVR8-Bit4683 - Immediate
ATTINY13A-SUR product page link
ATTINY13A-SSHR datasheet linkIC MCU 8BIT 1KB FLASH 8SOICATTINY13A-SSHRIC MCU 8BIT 1KB FLASH 8SOICCut Tape (CT)AVR8-Bit3295 - Immediate
ATTINY13A-SSHR product page link
ATTINY4-TSHR datasheet linkIC MCU 8BIT 512B FLASH SOT23ATTINY4-TSHRIC MCU 8BIT 512B FLASH SOT23Cut Tape (CT)AVR8-Bit0ATTINY4-TSHR product page link
ATTINY24A-SSUR datasheet linkIC MCU 8BIT 2KB FLASH 14SOICATTINY24A-SSURIC MCU 8BIT 2KB FLASH 14SOICCut Tape (CT)AVR8-Bit0ATTINY24A-SSUR product page link
View More
PTM Published on: 2012-11-07