uMP Modular AC-DC Power Supply

uMP Modular-Configurable AC-DC Power Supply

Artesyn Embedded Technologies

This tutorial will provide an overview of the uMP Series of configurable power supplies. The low-profile, high temperature uMP Series of configurable power supplies offers the latest in power supply features, including intelligent fan control, uP-controlled PRC input, high power density and current limit modification. These high efficiency power supplies meet both EN60950 ITE and EN60601 medical standards, adding further flexibility to the number of different applications for which these supplies would be suitable. The uMP Power Supplies can be configured with up to twelve outputs, and can produce up to 1200 W of power from a DC source. Output voltages range from 0.9 VDC to 60 VDC.
View Training Module

MicroMP Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
UMPSERIESCONFIGURABLE datasheet linkPOWER SUPPLY UMP SERIES CONFIGUMPSERIESCONFIGURABLEPOWER SUPPLY UMP SERIES CONFIG0UMPSERIESCONFIGURABLE product page link
UMP1C-S2W-S2W-S2Q-S2Q-S2L-10-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1C-S2W-S2W-S2Q-S2Q-S2L-10-AUMP CONFIGURABLE POWER SUPPLY0UMP1C-S2W-S2W-S2Q-S2Q-S2L-10-A product page link
UMP1T-S2W-S2W-S2W-S2Q-S2Q-S2L-B0-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1T-S2W-S2W-S2W-S2Q-S2Q-S2L-B0-AUMP CONFIGURABLE POWER SUPPLY0UMP1T-S2W-S2W-S2W-S2Q-S2Q-S2L-B0-A product page link
UMP1C-S2Q-S2Q-S2Q-S2Q-S2Q-S2Q-83-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1C-S2Q-S2Q-S2Q-S2Q-S2Q-S2Q-83-AUMP CONFIGURABLE POWER SUPPLY0UMP1C-S2Q-S2Q-S2Q-S2Q-S2Q-S2Q-83-A product page link
UMP1T-S2E-S2L-S2Q-S2Q-S2Q-40-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1T-S2E-S2L-S2Q-S2Q-S2Q-40-AUMP CONFIGURABLE POWER SUPPLY0UMP1T-S2E-S2L-S2Q-S2Q-S2Q-40-A product page link
UMP1T-S2Q-S2Q-S2Q-DEL-00-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1T-S2Q-S2Q-S2Q-DEL-00-AUMP CONFIGURABLE POWER SUPPLY0UMP1T-S2Q-S2Q-S2Q-DEL-00-A product page link
UMP1C-S2W-S2W-S2W-S2N-60-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1C-S2W-S2W-S2W-S2N-60-AUMP CONFIGURABLE POWER SUPPLY0UMP1C-S2W-S2W-S2W-S2N-60-A product page link
UMP1T-S2N-S2N-S2N-S2N-S2D-70-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1T-S2N-S2N-S2N-S2N-S2D-70-AUMP CONFIGURABLE POWER SUPPLY0UMP1T-S2N-S2N-S2N-S2N-S2D-70-A product page link
UMP1C-S2L-S2L-S2L-S2L-S2L-05-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1C-S2L-S2L-S2L-S2L-S2L-05-AUMP CONFIGURABLE POWER SUPPLY0UMP1C-S2L-S2L-S2L-S2L-S2L-05-A product page link
UMP1C-S2L-S2Q-S2Q-S2W-S2W-40-A datasheet linkUMP CONFIGURABLE POWER SUPPLYUMP1C-S2L-S2Q-S2Q-S2W-S2W-40-AUMP CONFIGURABLE POWER SUPPLY0UMP1C-S2L-S2Q-S2Q-S2W-S2W-40-A product page link
View More
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2011-10-13