Current Sensor ICs

Current Sensor ICs

Allegro MicroSystems, LLC

With increasing concerns about the global demand for energy and environmental awareness, power electronics applications are under pressure to improve efficiency which necessitates the need for accurate current sensing. These sensors combine basic current measurement in a line of fully integrated Hall-effect current sensor ICs that provide highly accurate analog output voltage signals proportional to the applied current. The sensors can be used in applications that require voltage isolation and operation to 120 KHz bandwidth. 
View Training Module

Current Transducers

ImageManufacturer Part NumberDescriptionAvailable Quantity
ACS711EEXLT-31AB-T datasheet linkSENSOR CURRENT HALL 31A AC/DCACS711EEXLT-31AB-TSENSOR CURRENT HALL 31A AC/DC16202 - Immediate
ACS711EEXLT-31AB-T product page link
ACS711EEXLT-15AB-T datasheet linkSENSOR CURRENT HALL 15.5A AC/DCACS711EEXLT-15AB-TSENSOR CURRENT HALL 15.5A AC/DC8840 - Immediate
ACS711EEXLT-15AB-T product page link
ACS711ELCTR-12AB-T datasheet linkSENSOR CURRENT HALL 12.5A AC/DCACS711ELCTR-12AB-TSENSOR CURRENT HALL 12.5A AC/DC3088 - Immediate
ACS711ELCTR-12AB-T product page link
ACS711ELCTR-25AB-T datasheet linkSENSOR CURRENT HALL 25A AC/DCACS711ELCTR-25AB-TSENSOR CURRENT HALL 25A AC/DC3447 - Immediate
ACS711ELCTR-25AB-T product page link
ACS711KLCTR-12AB-T datasheet linkSENSOR CURRENT HALL 12.5A AC/DCACS711KLCTR-12AB-TSENSOR CURRENT HALL 12.5A AC/DC5748 - Immediate
ACS711KLCTR-12AB-T product page link
ACS709LLFTR-20BB-T datasheet linkSENSOR CURRENT HALL 20A AC/DCACS709LLFTR-20BB-TSENSOR CURRENT HALL 20A AC/DC20854 - Immediate
ACS709LLFTR-20BB-T product page link
ACS709LLFTR-35BB-T datasheet linkSENSOR CURRENT HALL 37.5A AC/DCACS709LLFTR-35BB-TSENSOR CURRENT HALL 37.5A AC/DC14292 - Immediate
ACS709LLFTR-35BB-T product page link
ACS712ELCTR-20A-T datasheet linkSENSOR CURRENT HALL 20A AC/DCACS712ELCTR-20A-TSENSOR CURRENT HALL 20A AC/DC64251 - Immediate
ACS712ELCTR-20A-T product page link
ACS714ELCTR-05B-T datasheet linkSENSOR CURRENT HALL 5A AC/DCACS714ELCTR-05B-TSENSOR CURRENT HALL 5A AC/DC7280 - Immediate
ACS714ELCTR-05B-T product page link
ACS715ELCTR-30A-T datasheet linkSENSOR CURRENT HALL 30A DCACS715ELCTR-30A-TSENSOR CURRENT HALL 30A DC8171 - Immediate
ACS715ELCTR-30A-T product page link
View More

Magnetic Sensors

ImageManufacturer Part NumberDescriptionPackagingTypeTechnologyAvailable Quantity
A1360LKTTN-T datasheet linkIC HALL EFFECT SENSOR LN 4SIPA1360LKTTN-TIC HALL EFFECT SENSOR LN 4SIPCut Tape (CT)LinearHall Effect0A1360LKTTN-T product page link
To view modules, you will need Adobe Flash Player 9, or greater, installed on your computer. Adobe Flash Player is available FREE from Adobe.

Flash Player
Flash Player Support Center
PTM Published on: 2013-03-05