62072 | ||
---|---|---|
DigiKey Part Number | 1295-1083-ND | |
Manufacturer | ||
Manufacturer Product Number | 62072 | |
Description | PWR XFMR TOROIDAL 35VA CHAS MT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 2.916A, Series 1.458A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 35VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | 4000Vrms | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.58000 | $32.58 |
18 | $28.74944 | $517.49 |
27 | $27.79111 | $750.36 |
45 | $24.91622 | $1,121.23 |
81 | $23.95802 | $1,940.60 |