RDC30 Series – 30 W DC-DC Converters

30 W DC-DC converter complies with railway transient and EMC standards

Image of XP Power's RDC30 Series – 30 W DC-DC ConvertersXP Power announces the RDC30 series of highly-efficient metal-cased and isolated 30 W DC-DC converters designed specifically for railway applications. Accommodating a wide-input-range based around the popular railway input voltages of either 72 (36-140) VDC or 110 (55-176) VDC, the converters are available with single, dual, or triple-outputs and conform to the railway industry transient standards EN50155, NF F 01-510, and RIA12. The single-output models provide the standard regulated output voltage of 3.3, 5, 12, or 15 VDC, and duals provide ±5, ±12, or ±15 VDC. Triple output models provide a 3.3 VDC output with either ±12 or ±15 VDC outputs, or a 5 VDC output with either ±12 or ±15 VDC outputs.

These convection-cooled converters have an efficiency rating of up to 91%, and deliver a power density of 37.5 W per cubic inch from their compact package that measures 25.4 x 50.8 x 10.16 mm (1 x 2 x 0.4 inches). When convection cooled, the operating temperature range is from -40°C to 75°C. An optional heat-sink extends this up to 80°C. Maximum case temperature is 105°C. 1500 VAC basic isolation between input and output, and 1600 VDC between input/output and the metal case is provided across the range.

The RDC30 series complies with the internationally-recognized EMC standard EN50121-3-2 as required for railway applications and rolling stock apparatus.

A remote On/Off function gives external control of the output while a trim input provides the capability to adjust the output voltage ±10% of the nominal output voltage.

RDC30 Series 30 W DC-DC Converters

ImageManufacturer Part NumberDescriptionNumber of OutputsCurrent - Output (Max)Available Quantity
RDC30110S05 datasheet linkDC/DC CONVERTER 5V 30WRDC30110S05DC/DC CONVERTER 5V 30W16A4 - Immediate
RDC30110S05 product page link
RDC30110S15 datasheet linkDC/DC CONVERTER 15V 30WRDC30110S15DC/DC CONVERTER 15V 30W12A10 - Immediate
RDC30110S15 product page link
RDC30110S12 datasheet linkDC/DC CONVERTER 12V 30WRDC30110S12DC/DC CONVERTER 12V 30W12.5A6 - Immediate
RDC30110S12 product page link
RDC30110D05 datasheet linkDC/DC CONVERTER +/-5V 30WRDC30110D05DC/DC CONVERTER +/-5V 30W23A10 - Immediate
RDC30110D05 product page link
RDC30110D15 datasheet linkDC/DC CONVERTER +/-15V 30WRDC30110D15DC/DC CONVERTER +/-15V 30W21A10 - Immediate
RDC30110D15 product page link
View More
English  |  Español
Published: 2014-01-07