JHM10 Series, Compact 10 W DC-DC Converters

XP Power's compact 10 W DC-DC converter meets 3rd edition IEC60601 medical specification for patient connected equipment

Image of XP Power's JHM10 Series, Compact 10 W DC-DC ConvertersXP Power announces the JHM10 series of board-mounted compact, isolated, 10 W DC-DC converters. Meeting the ANSI/AAMI ES60601-1:2005/IEC60601-1 3rd edition medical safety standard and having a maximum leakage current of 2 μA, the series meets the stringent international regulatory requirements for patient-connected medical equipment. The converters have a reinforced input-to-output insulation at a working voltage of 250 VAC and provide an isolation of up to 4,000 VAC for up to 1 minute, and up to 5,000 VAC for up to 10 milliseconds (defibrillator proof), and, as required by the 3rd edition, have two means of patient protection (MOPP). Isolation capacitance is 20 pF.

The series comprises of three ranges accepting wide 2:1 inputs of 4.5 to 9 VAC, 9 to 18 VAC or 18 to 36 VAC with either single- or dual-outputs. Single-outputs are 5, 12, or 15 VAC, and duals provide ±5, ±12, or ±15 VAC. The regulated outputs vary no more than ±0.3% under all input conditions and less than ±2.0% under all load conditions. Outputs can be trimmed up to ±10% of stated nominal output.

Measuring just 31.75 x 20.32 x 16.5 mm (1.25 x 0.8 x 0.65 inches), these miniature converters fit a standard DIP 24-pin-out footprint, keeping board space to a minimum and making them suitable as a drop-in replacement part for use in older designs.

The JHM10 series meets EN55011 and EN55022 level A standards for conducted and radiated EMI without the need for any extra external components. Able to operate in most environments, the series can accommodate temperature from -40°C to 80°C without any additional heat-sinking or forced airflow. The units de-rate above 50±C and the maximum case temperature is 100°C.

Suiting a wide-range of patient-connected medical applications the JHM10 series is perfect for any design that requires a high-level of voltage isolation, a low-isolation capacitance together with a low level of leakage current.

JHM10 Series Compact 10 W DCDC Converters

ImageManufacturer Part NumberDescriptionNumber of OutputsAvailable Quantity
JHM1024S05 datasheet linkDC/DC CONVERTER 5V 10WJHM1024S05DC/DC CONVERTER 5V 10W1403 - Immediate
JHM1024S05 product page link
JHM1012S12 datasheet linkDC/DC CONVERTER 12V 10WJHM1012S12DC/DC CONVERTER 12V 10W1155 - Immediate
JHM1012S12 product page link
JHM1012S05 datasheet linkDC/DC CONVERTER 5V 10WJHM1012S05DC/DC CONVERTER 5V 10W1122 - Immediate
JHM1012S05 product page link
JHM1024D12 datasheet linkDC/DC CONVERTER +/-12V 10WJHM1024D12DC/DC CONVERTER +/-12V 10W2156 - Immediate
JHM1024D12 product page link
JHM1024S12 datasheet linkDC/DC CONVERTER 12V 10WJHM1024S12DC/DC CONVERTER 12V 10W191 - Immediate
JHM1024S12 product page link
JHM1005S05 datasheet linkDC/DC CONVERTER 5V 10WJHM1005S05DC/DC CONVERTER 5V 10W122 - Immediate
JHM1005S05 product page link
JHM1024D05 datasheet linkDC/DC CONVERTER +/-5V 10WJHM1024D05DC/DC CONVERTER +/-5V 10W223 - Immediate
JHM1024D05 product page link
JHM1005D12 datasheet linkDC/DC CONVERTER +/-12V 10WJHM1005D12DC/DC CONVERTER +/-12V 10W216 - Immediate
JHM1005D12 product page link
Published: 2014-01-08