JCE06 / JTE06 Series DC/DC Converters

XP Power offers low cost 6 W DC-DC converters in a dip-24 package

Image of XP Power's JCE06 / JTE06 SeriesXP Power offers the JCE06 and JTE06 series of low-cost, compact, 6 W DC-DC converters. Constructed in a plastic, industry standard, 24-pin DIP through-hole mounting package, and measuring 31.75 x 20.32 x 10.40 mm (1.25 x 0.80 x 0.40 inches), the single and dual output units achieve a power density of 15 W per cubic inch and an efficiency of up to 84%.

Single-output models are available with +3.3, +5, +12, +15 or +24 VDC outputs. Duals provide ±3.3, ±5, ±12, ±15 or ±24 VDC outputs. The JCE06 accommodates a wide 2:1 input range and the JTE06 series an ultra-wide 4:1 input range. All models cover the popular nominal input voltages of +12, +24 or +48 VDC.

Input to output isolation is 1,500 VDC across the range. An optional 3,000 VDC isolation model is available to order quoting suffix –H. A metal case option is also available by adding –M suffix to the part code at the time of order.

The converters suit a wide range of operating environments in temperatures from -40 to + 100°C. No additional forced airflow or heatsinking is required, saving valuable board space and extra cost. An under-voltage input-protection feature shuts down the converter below a set voltage in order to prevent damage to the converter.

All models within both ranges meet EN55022 Class A-conducted EMC emissions without the need for any additional components.

JCE

ImageManufacturer Part NumberDescriptionNumber of OutputsAvailable Quantity
JCE0624S24 datasheet linkDC/DC CONVERTER 24V 6WJCE0624S24DC/DC CONVERTER 24V 6W1164 - Immediate
JCE0624S24 product page link
JCE0624D24 datasheet linkDC/DC CONVERTER +/-24V 6WJCE0624D24DC/DC CONVERTER +/-24V 6W2129 - Immediate
JCE0624D24 product page link
JCE0624S12 datasheet linkDC/DC CONVERTER 12V 6WJCE0624S12DC/DC CONVERTER 12V 6W1173 - Immediate
JCE0624S12 product page link
JCE0324D05 datasheet linkDC-DC 3W 2:1 INPUT DIP24 DUALJCE0324D05DC-DC 3W 2:1 INPUT DIP24 DUAL2147 - Immediate
JCE0324D05 product page link
JCE0612D24 datasheet linkDC/DC CONVERTER +/-24V 6WJCE0612D24DC/DC CONVERTER +/-24V 6W277 - Immediate
JCE0612D24 product page link
JCE0648S12 datasheet linkDC/DC CONVERTER 12V 6WJCE0648S12DC/DC CONVERTER 12V 6W159 - Immediate
JCE0648S12 product page link
JCE0624S05 datasheet linkDC/DC CONVERTER 5V 6WJCE0624S05DC/DC CONVERTER 5V 6W149 - Immediate
JCE0624S05 product page link
JCE0624S15 datasheet linkDC/DC CONVERTER 15V 6WJCE0624S15DC/DC CONVERTER 15V 6W127 - Immediate
JCE0624S15 product page link
JCE0612S12 datasheet linkDC/DC CONVERTER 12V 6WJCE0612S12DC/DC CONVERTER 12V 6W117 - Immediate
JCE0612S12 product page link
JCE0648S15 datasheet linkDC/DC CONVERTER 15V 6WJCE0648S15DC/DC CONVERTER 15V 6W112 - Immediate
JCE0648S15 product page link
JCE0612S24 datasheet linkDC/DC CONVERTER 24V 6WJCE0612S24DC/DC CONVERTER 24V 6W18 - Immediate
JCE0612S24 product page link
JCE0624D15 datasheet linkDC/DC CONVERTER +/-15V 6WJCE0624D15DC/DC CONVERTER +/-15V 6W254 - Immediate
JCE0624D15 product page link
JCE0624D05 datasheet linkDC/DC CONVERTER +/-5V 6WJCE0624D05DC/DC CONVERTER +/-5V 6W239 - Immediate
JCE0624D05 product page link
JCE0648D12 datasheet linkDC/DC CONVERTER +/-12V 6WJCE0648D12DC/DC CONVERTER +/-12V 6W220 - Immediate
JCE0648D12 product page link
JCE0612D05 datasheet linkDC/DC CONVERTER +/-5V 6WJCE0612D05DC/DC CONVERTER +/-5V 6W210 - Immediate
JCE0612D05 product page link
JCE0612D12 datasheet linkDC/DC CONVERTER +/-12V 6WJCE0612D12DC/DC CONVERTER +/-12V 6W210 - Immediate
JCE0612D12 product page link
JCE0612S3V3 datasheet linkDC/DC CONVERTER 3.3V 6WJCE0612S3V3DC/DC CONVERTER 3.3V 6W110 - Immediate
JCE0612S3V3 product page link
JCE0612S05 datasheet linkDC/DC CONVERTER 5V 6WJCE0612S05DC/DC CONVERTER 5V 6W19 - Immediate
JCE0612S05 product page link
JCE0612D03 datasheet linkDC/DC CONVERTER +/-3.3V 6WJCE0612D03DC/DC CONVERTER +/-3.3V 6W29 - Immediate
JCE0612D03 product page link
JCE0648D15 datasheet linkDC/DC CONVERTER +/-15V 6WJCE0648D15DC/DC CONVERTER +/-15V 6W27 - Immediate
JCE0648D15 product page link
View More

JTE

ImageManufacturer Part NumberDescriptionNumber of OutputsAvailable Quantity
JTE0624D24 datasheet linkDC/DC CONVERTER +/-24V 6WJTE0624D24DC/DC CONVERTER +/-24V 6W2107 - Immediate
JTE0624D24 product page link
JTE0624S05 datasheet linkDC/DC CONVERTER 5V 6WJTE0624S05DC/DC CONVERTER 5V 6W1139 - Immediate
JTE0624S05 product page link
JTE0624S24 datasheet linkDC/DC CONVERTER 24V 6WJTE0624S24DC/DC CONVERTER 24V 6W131 - Immediate
JTE0624S24 product page link
JTE0648S3V3 datasheet linkDC/DC CONVERTER 3.3V 6WJTE0648S3V3DC/DC CONVERTER 3.3V 6W125 - Immediate
JTE0648S3V3 product page link
JTE0648S15 datasheet linkDC/DC CONVERTER 15V 6WJTE0648S15DC/DC CONVERTER 15V 6W121 - Immediate
JTE0648S15 product page link
JTE0624S3V3 datasheet linkDC/DC CONVERTER 3.3V 6WJTE0624S3V3DC/DC CONVERTER 3.3V 6W112 - Immediate
JTE0624S3V3 product page link
JTE0648S24 datasheet linkDC/DC CONVERTER 24V 6WJTE0648S24DC/DC CONVERTER 24V 6W112 - Immediate
JTE0648S24 product page link
JTE0648S05 datasheet linkDC/DC CONVERTER 5V 6WJTE0648S05DC/DC CONVERTER 5V 6W110 - Immediate
JTE0648S05 product page link
JTE0648D24 datasheet linkDC/DC CONVERTER +/-24V 6WJTE0648D24DC/DC CONVERTER +/-24V 6W244 - Immediate
JTE0648D24 product page link
JTE0624D15 datasheet linkDC/DC CONVERTER +/-15V 6WJTE0624D15DC/DC CONVERTER +/-15V 6W239 - Immediate
JTE0624D15 product page link
JTE0648D03 datasheet linkDC/DC CONVERTER +/-3.3V 6WJTE0648D03DC/DC CONVERTER +/-3.3V 6W223 - Immediate
JTE0648D03 product page link
JTE0624D05 datasheet linkDC/DC CONVERTER +/-5V 6WJTE0624D05DC/DC CONVERTER +/-5V 6W220 - Immediate
JTE0624D05 product page link
JTE0624D03 datasheet linkDC/DC CONVERTER +/-3.3V 6WJTE0624D03DC/DC CONVERTER +/-3.3V 6W215 - Immediate
JTE0624D03 product page link
JTE0624D12 datasheet linkDC/DC CONVERTER +/-12V 6WJTE0624D12DC/DC CONVERTER +/-12V 6W210 - Immediate
JTE0624D12 product page link
JTE0648S12 datasheet linkDC/DC CONVERTER 12V 6WJTE0648S12DC/DC CONVERTER 12V 6W114 - Immediate
JTE0648S12 product page link
JTE0648D12 datasheet linkDC/DC CONVERTER +/-12V 6WJTE0648D12DC/DC CONVERTER +/-12V 6W28 - Immediate
JTE0648D12 product page link
JTE0324S12 datasheet linkDC/DC CONVERTER 12V 3WJTE0324S12DC/DC CONVERTER 12V 3W130 - Immediate
JTE0324S12 product page link
JTE0324S24 datasheet linkDC/DC CONVERTER 24V 3WJTE0324S24DC/DC CONVERTER 24V 3W126 - Immediate
JTE0324S24 product page link
JTE0348D05 datasheet linkDC/DC CONVERTER +/-5V 3WJTE0348D05DC/DC CONVERTER +/-5V 3W285 - Immediate
JTE0348D05 product page link
JTE0324D05 datasheet linkDC/DC CONVERTER +/-5V 3WJTE0324D05DC/DC CONVERTER +/-5V 3W230 - Immediate
JTE0324D05 product page link
View More
Published: 2014-01-31