ECP60 Series: 60 W AC-DC Power Supplies

Multi-output 60 W power supplies from XP Power meet latest 'green power' specifications

Image of XP Power's ECP60 Series – 60 W AC-DC Power SuppliesXP Power announces the ECP60 series of compact, low-profile, 60 W AC-DC power supplies. These highly-efficient units, typically 88% efficiency, measure just 101.6 x 50.8 x 30.4 mm (4 x 2 x 1.20 inches) and fit into an industry-standard footprint.

Also, having a no-load power consumption of less than 0.5 W, the ECP60 series helps designers ensure their products comply with internationally-recognized green energy efficiency specifications.

The ECP60 series comprises eight models offering a 5 VDC single-output, three dual-output, and four triple-output models. Dual-output models have 5 VDC and an additional 12, 15, or 24 VDC output option. Triple-output models offer 5 VDC on output 1 with options of ±12 VDC, ±15 VDC, 24/12 VDC, and 24/-12 VDC on outputs 2 and 3.

The units also feature a peak load capability that can provide up to 130% of rated output power for up to 30 seconds. This is ideal for applications such as motor start-up, where a higher wattage supply is occasionally required. Customers do not need to design in a higher-wattage power supply saving additional cost and valuable space.

The ECP60 are convection cooled units, with no additional forced air cooling being required. They are capable of operating over a wide-range of temperatures from -20 to 70°C, with no derating until 50°C.

Meeting the IT equipment safety specifications of UL/EN/IEC 60950-1 and the current 3rd edition medical safety standards of EN 60601-1 and ANSI/AAMI ES60601-1, including risk management files and 2 x MOPP, the series suits a broad range of information technology, industrial, and medical equipment. They also comply with the EN55011/EN55022 level B standard for conducted emissions without the need for additional filtering components.

ECP60 Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable Quantity
ECP60UD03 datasheet linkAC/DC CONVERTER 5V 24V 60WECP60UD03AC/DC CONVERTER 5V 24V 60W145 - Immediate
ECP60UD03 product page link
ECP60US05 datasheet linkAC/DC CONVERTER 5V 60WECP60US05AC/DC CONVERTER 5V 60W11 - Immediate
ECP60US05 product page link
ECP60UD02 datasheet linkAC/DC CONVERTER 5V 15V 60WECP60UD02AC/DC CONVERTER 5V 15V 60W10 - Immediate
ECP60UD02 product page link
ECP60UT04 datasheet linkAC/DC CONVERTER 5V 24V -12V 60WECP60UT04AC/DC CONVERTER 5V 24V -12V 60W44 - Immediate
ECP60UT04 product page link
ECP60UT03 datasheet linkAC/DC CONVERTER 5V 24V 12V 60WECP60UT03AC/DC CONVERTER 5V 24V 12V 60W30 - Immediate
ECP60UT03 product page link
ECP60UT02 datasheet linkAC/DC CONVERTER 5V +/-15V 60WECP60UT02AC/DC CONVERTER 5V +/-15V 60W11 - Immediate
ECP60UT02 product page link
ECP60UT01 datasheet linkAC/DC CONVERTER 5V +/-12V 60WECP60UT01AC/DC CONVERTER 5V +/-12V 60W10 - Immediate
ECP60UT01 product page link
ECP60UD01 datasheet linkAC/DC CONVERTER 5V 12V 60WECP60UD01AC/DC CONVERTER 5V 12V 60W0ECP60UD01 product page link
Published: 2014-01-09