DLE25/DLE35 Series

XP Power extends range of low-power AC input LED drivers

Image of XP Power's DLE25/DLE35 SeriesXP Power announces additions to the DLE series of AC input LED drivers. Adding to the extensive range of 15 - 60 W LED drivers, the DLE25 and DLE35 series of AC input LED drivers incorporate universal input with active power-factor correction in a two-power stage design, eliminating flicker while providing a high efficiency solution. Designed as a Class II isolation product, without the need for a safety earth, DLE series LED drivers are also approved as a Class 2 limited power source, making them suitable for a wide range of LED applications. Dimmable constant current versions are available with the facility for PWM, voltage, and resistance programming.

Packaged in an IP67-rated enclosure measuring 93.5 mm x 73.5 mm x 33.0 mm (3.68 x 2.89 x 1.29 inches), the drivers are protected against dust ingress and are waterproof to depths up to 1 meter, making them suitable for use in almost any outdoor application. Typical operating efficiency is in the range of 78% to 83%.

Accommodating the extended universal input voltage range from 90 VAC up to 305 VAC, the DLE series supports the 277 VAC system used in the United States.

The series complies with EN61347 and UL8750 safety approvals and to Class B conducted and radiated noise limits as specified by EN55015.

The DLE25/DLE35 series come with a 3-year warranty.

DLE25 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
DLE25PS36 datasheet linkLED SUP CC/CV AC/DC 24-36V .7ADLE25PS36LED SUP CC/CV AC/DC 24-36V .7A6 - Immediate
DLE25PS36 product page link
DLE25PS12 datasheet linkLED SUP CC/CV AC/DC 9-12V 2.1ADLE25PS12LED SUP CC/CV AC/DC 9-12V 2.1A4 - Immediate
DLE25PS12 product page link
DLE25PS24 datasheet linkLED SUP CC/CV AC/DC 16-24V 1.05ADLE25PS24LED SUP CC/CV AC/DC 16-24V 1.05A5 - Immediate
DLE25PS24 product page link
DLE25PS57 datasheet linkLED SUP CC/CV AC/DC 40-57V .35ADLE25PS57LED SUP CC/CV AC/DC 40-57V .35A5 - Immediate
DLE25PS57 product page link
DLE25PS48 datasheet linkLED SUP CC/CV AC/DC 34-48V .5ADLE25PS48LED SUP CC/CV AC/DC 34-48V .5A4 - Immediate
DLE25PS48 product page link

DLE35 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
DLE35PS12 datasheet linkLED SUP CC/CV AC/DC 9-12V 2.5ADLE35PS12LED SUP CC/CV AC/DC 9-12V 2.5A7 - Immediate
DLE35PS12 product page link
DLE35PS36 datasheet linkLED SUPPLY CC/CV AC/DC 24-36V 1ADLE35PS36LED SUPPLY CC/CV AC/DC 24-36V 1A3 - Immediate
DLE35PS36 product page link
DLE35PS57 datasheet linkLED SUP CC/CV AC/DC 40-57V .5ADLE35PS57LED SUP CC/CV AC/DC 40-57V .5A2 - Immediate
DLE35PS57 product page link
DLE35PS48 datasheet linkLED SUP CC/CV AC/DC 34-48V .7ADLE35PS48LED SUP CC/CV AC/DC 34-48V .7A3 - Immediate
DLE35PS48 product page link
DLE35PS24 datasheet linkLED SUP CC/CV AC/DC 16-24V 1.4ADLE35PS24LED SUP CC/CV AC/DC 16-24V 1.4A4 - Immediate
DLE35PS24 product page link
Published: 2014-06-11