xCORE - Analog Series

XMOS offers analog-enabled, flexible, multicore microcontrollers

Image of XMOS' xCORE - Analog SeriesXMOS' xCORE - Analog Series (A-Series) is a comprehensive range of 32-bit multicore microcontrollers that combine the low latency and timing determinism of the xCORE™ architecture with the simplicity and ease-of-use of integrated analog peripherals. Software-programmable in an environment that is familiar to any C programmer, A-Series devices allow you to blend control code, DSP, and software-defined interfaces. The integrated analog peripherals provide low-power sleep modes, simplified board design, and precise control of analog inputs.

The integrated 12-bit 1 MSPS analog-to-digital converter offers up to 8 multiplexed input channels. The sampling of the ADC is controlled directly by the xCORE Hardware Response ports, allowing accurate control of the ADC from software. Together with the deterministic execution of the xCORE, this enables the sampling of the ADC to be precisely controlled by application functions.

Features  
    Multicore compute
  • Up to 1,000 total MIPS
  • 6-16 logical cores
    Hardware Response ports
  • Up to 100x faster I/O response
    Wide range of proven soft IP blocks
  • Tailor your peripheral mix
  • Fast and easy design
    Analog peripherals
  • 8-channel 12-bit ADC
  • DC-DC and power management
  • Silicon oscillator
  • Real-time clock, 500 μW in sleep mode
  • 128 bytes of deep-sleep memory
    Easy to use
  • Free xTIMEcomposer Studio™ and xSOFTip Explorer™ tools
xCORE - Analog Series
Manufacturer Part NumberDescriptionCore ProcessorCore SizeAvailable QuantityBuy Now
XS1-A8A-64-FB96-C4IC MCU 8CORE 64KB SRAM 96FBGAXCore32-Bit 8-Core152 - Immediate
XS1-A8A-64-FB96-I4IC MCU 8CORE 64KB SRAM 96FBGAXCore32-Bit 8-Core168 - Immediate
XS1-A8A-64-FB96-I5IC MCU 8CORE 64KB SRAM 96FBGAXCore32-Bit 8-Core168 - Immediate
XS1-A16A-128-FB217-C8IC MCU 16CORE 128KB SRAM 217FBGAXCore32-Bit 16-Core47 - Immediate
XS1-A16A-128-FB217-C10IC MCU 16CORE 128KB SRAM 217FBGAXCore32-Bit 16-Core84 - Immediate
XS1-A16A-128-FB217-I8IC MCU 16CORE 128KB SRAM 217FBGAXCore32-Bit 16-Core83 - Immediate
XS1-A16A-128-FB217-I10IC MCU 16CORE 128KB SRAM 217FBGAXCore32-Bit 16-Core74 - Immediate
xCORE - EVAL Board
Manufacturer Part NumberDescriptionBoard TypeTypeCore ProcessorAvailable QuantityBuy Now
XK-STK-A8DEVSTARTKIT STARTER KITEvaluation PlatformMCU 32-BitXCore285 - Immediate
Published: 2014-04-08