Mini Power Connector WR-MPC4

Mini Power Connector WR-MPC4 at Digi-Key

Image of Wurth Electronics' Mini Power Connector WR-MPC4The Mini Power connector solution from Wurth Electronics is the wire-to-board solution designed to meet high-current requirements where space is an issue. Several wire-to-wire and wire-to-board configurations are available. Mini Power connectors are designed to meet the customer requirements when high current is needed with a small space.

Features
  • 4.2 mm pitch
  • 1 or 2 rows
  • Current rating up to 9A per contact
  • 600Vac working voltage
  • PCB and Cable connectors
  • Positive housing locks
  • Contacts insulated from each other
  • 2 to 24 pin connector available
  • UL 94V0 plastics

Mini Power Connector WR-MPC4

ImageManufacturer Part NumberDescriptionAvailable Quantity
64901029522 datasheet linkHEADER MALE 4.20MM DUAL RA 10POS64901029522HEADER MALE 4.20MM DUAL RA 10POS1960 - Immediate
64901029522 product page link
64900421122 datasheet linkHEADER MALE 4.20MM DUAL VERT 4P64900421122HEADER MALE 4.20MM DUAL VERT 4P533 - Immediate
64900421122 product page link
64900429522 datasheet linkHEADER MALE 4.20MM DUAL RA 4POS64900429522HEADER MALE 4.20MM DUAL RA 4POS888 - Immediate
64900429522 product page link
64900821122 datasheet linkHEADER MALE 4.20MM DUAL VERT 8P64900821122HEADER MALE 4.20MM DUAL VERT 8P489 - Immediate
64900821122 product page link
64901021122 datasheet linkHEADER MALE 4.20MM DUAL VERT 10P64901021122HEADER MALE 4.20MM DUAL VERT 10P331 - Immediate
64901021122 product page link
64900629522 datasheet linkHEADER MALE 4.20MM DUAL RA 6POS64900629522HEADER MALE 4.20MM DUAL RA 6POS342 - Immediate
64900629522 product page link
64900221122 datasheet linkHEADER MALE 4.20MM DUAL VERT 2P64900221122HEADER MALE 4.20MM DUAL VERT 2P261 - Immediate
64900221122 product page link
64900229522 datasheet linkHEADER MALE 4.20MM DUAL RA 2POS64900229522HEADER MALE 4.20MM DUAL RA 2POS254 - Immediate
64900229522 product page link
64900829522 datasheet linkHEADER MALE 4.20MM DUAL RA 8POS64900829522HEADER MALE 4.20MM DUAL RA 8POS064900829522 product page link
64900113722DEC datasheet linkTERMINAL FEM MINI 16-22AWG64900113722DECTERMINAL FEM MINI 16-22AWG064900113722DEC product page link
English  |  Español
Published: 2012-09-11