WR-COM Reversible USB 2.0 Connector

Würth Electronics' WR-COM is a bi-directional USB Type A connector

Image of Wurth Electronics' WR-COM Reversible USB 2.0 ConnectorWurth Electronics has introduced a new, bi-directional USB Type A connector. These connectors are capable of accepting a USB Type A plug right side up, or upside down. This 8-pin design is made of selective gold plating that rates at 1500 mating cycles. The high-temperature LCP plastic is capable of wave and reflow soldering processes, and comes on a tape-and-reel packaging. This USB connector is ideal for frequently accessed USB ports on a wide variety of applications such as computers and charging applications.

Features
  • Flammability rating: UL94-V0
  • Operating temperature: -40°C to +105°C
  • Lead-free and RoHS compliant
  • Current rating: 1.5 A
  • Working voltage: 30 VAC
  • Insulator resistance: >1000 MΩ
  • Dielectric withstanding voltage: 500 VAC minimum
  • Contact resistance: 30 mΩ maximum

WR-COM Reversible USB 2.0 Connector

ImageManufacturer Part NumberDescriptionConnector TypeAvailable Quantity
614108247221 datasheet linkCONN RECEPT USB A 8POS R/A614108247221CONN RECEPT USB A 8POS R/AUSB - A, Reversible175 - Immediate
614108247221 product page link
Published: 2013-03-19