WE-TMSB Series Ferrites

Würth introduces WE-TMSB multilayer suppression-bead ferrites

Image of Wurth Electronics' WE-TMSB Series FerritesWurth Electronics has just released its first 0201-sized chip-bead ferrites to the global market. The WE-TMSB can be used as a general EMI filter in signal and low-power lines, for example audio, clock, and video applications. Like all other chip-bead ferrites from Würth Electronics, the 0201 chip beads are optimized to get the best possible EMI noise suppression in comparison to size and low DCR.

Features
  • Perfect for miniaturization of EMI solutions
  • Wide impedance range from 10 Ω to 300 Ω
  • Operating temperature: -55°C to 125°C
Applications
  • General signal and low-power lines
  • Audio / video / clocklines
  • Small handhelds

WE-TMSB Series Ferrites

ImageManufacturer Part NumberDescriptionAvailable Quantity
742692004 datasheet linkFERRITE BEAD 240 OHM 0201 1LN742692004FERRITE BEAD 240 OHM 0201 1LN14460 - Immediate
742692004 product page link
View More
Published: 2013-08-01