Shielded High-Voltage Inductor WE-PD HV

Würth Electronics' WE-PD HV is a non-standard-shielded SMD inductor, tested and rated up to 400 VDC

Image of Wurth Electronics' Shielded High-Voltage Inductor WE-PD HVWurth Electronics released the market's first non-standard-shielded SMD inductor, which is tested and rated up to 400 VDC. The WE-PD HV is available in three sizes, 7 x 7 mm, 10 x 10 mm and 12 x 12 mm. With a wide range of inductance values within the sizes, there is a fit for nearly all circuits (220 µ - 3300 µH). The PD HV is a cost-effective and small solution as an input filter in AC/DC switch-mode power supplies. The products find their usage in the LED lighting market for un-isolated, step-down designs in LED light bulbs. In addition, Wurth Electronics already offers 400 V high-voltage inductors as unshielded SMD and THT configurations.

Features Applications
  • Shielded for ideal wire protection
  • Operating temperature: -40°C to 125°C
  • Magnetically shielded
  • Designed for 400 VDC applications
  • Non-isolated buck or buck-boost converter like PI LinkSwitch-TN constant-current LED driver
  • Utility metering
  • Filter for power supply

Shielded High-Voltage Inductor WE-PD HV

ImageManufacturer Part NumberDescriptionAvailable Quantity
7687709332 datasheet linkFIXED IND 3.3MH 370MA 5.2 OHM7687709332FIXED IND 3.3MH 370MA 5.2 OHM2375 - Immediate
7687709332 product page link
7687714102 datasheet linkFIXED IND 1MH 400MA 3.2 OHM SMD7687714102FIXED IND 1MH 400MA 3.2 OHM SMD506 - Immediate
7687714102 product page link
View More
Published: 2013-08-29