PM Connector Series

Weidmüller’s PM series one-piece terminal blocks provide high-density component assembly

Image of Weidmuller's PM SeriesThe PM series one-piece terminal blocks are available with a 0.200" (5.08 mm) pitch and are part of the OMNIMATE Signal family of connectors from Weidmuller. With a simple and direct terminal connection to the circuit board, the terminal provides high-density component assembly with good usability despite the compact dimensions.

The PM series utilizes a leaf-spring termination method. The leaf-spring screw connection is the oldest method on the market for connecting a conductor. The leaf spring below the screw reliably prevents damage to the conductor when the clamp screw is tightened. The leaf spring is a simplified connection, yet suited for the requirements of building automation connection technology.

 

Features Applications
  • A particularly simple connection solution suited to less demanding environmental conditions
  • High power density in a small footprint
  • Control and building industries
    • Sensor actuator interfaces
    • Power supplies

PM Series

ImageManufacturer Part NumberDescriptionNumber of LevelsPositions Per LevelAvailable Quantity
1760510000 datasheet linkTERM BLOCK PCB 2POS 5.08MM BLACK1760510000TERM BLOCK PCB 2POS 5.08MM BLACK127292 - Immediate
74000 - Factory Stock
1760510000 product page link
1760490000 datasheet linkCONN TERM BLOCK 5.08MM 2POS OR1760490000CONN TERM BLOCK 5.08MM 2POS OR124024 - Immediate
3500 - Factory Stock
1760490000 product page link
1760520000 datasheet linkTERM BLOCK PCB 3POS 5.08MM BLACK1760520000TERM BLOCK PCB 3POS 5.08MM BLACK132718 - Immediate
29000 - Factory Stock
1760520000 product page link
1760500000 datasheet linkCONN TERM BLOCK 5.08MM 3POS OR1760500000CONN TERM BLOCK 5.08MM 3POS OR132249 - Immediate
10500 - Factory Stock
1760500000 product page link
1791640000 datasheet linkCONN TERM BLOCK PCB 5MM 3POS BK1791640000CONN TERM BLOCK PCB 5MM 3POS BK13461 - Immediate
1000 - Factory Stock
1791640000 product page link
English  |  Español
Published: 2013-10-14