OMNIMATE POWER Terminals

Custom-fit connection solutions for power electronics from Weidmüller

Image of Weidmuller's OMNIMATE POWER TerminalsWeidmuller's OMNIMATE POWER system excels in power electronics and drive application due to the consistent implementation of customer and market requirements. These are custom-fit connection solutions for power electronics that result from the synergy between application-oriented components, individual services, and competent design-in support. OMNIMATE POWER is the ideal system for power electronics and drive applications. This system has benefited from a broader perspective due to the consideration of end use standards, and the consistent implementation of market and customer requirements.

Features
  • Max clamping range 50 mm² / AWG 1
  • Rated current 150 A (IEC) / 127 A (UL)
  • 15.00 mm pitch 600 V acc. to UL 1059
  • 1-4 pole block design with optional mounting flange
  • Marking: Dekafix marking system and printing

OMNIMATE POWER Terminals

ImageManufacturer Part NumberDescriptionAvailable Quantity
1047130000 datasheet linkCONN TERM BLOCK PCB 15MM 2POS1047130000CONN TERM BLOCK PCB 15MM 2POS40 - Factory Stock1047130000 product page link
1047290000 datasheet linkCONN TERM BLOCK PCB 15MM 2POS1047290000CONN TERM BLOCK PCB 15MM 2POS14 - Immediate
1047290000 product page link
1047140000 datasheet linkCONN TERM BLOCK PCB 15MM 3POS1047140000CONN TERM BLOCK PCB 15MM 3POS60 - Factory Stock1047140000 product page link
1047300000 datasheet linkCONN TERM BLOCK PCB 15MM 3POS1047300000CONN TERM BLOCK PCB 15MM 3POS01047300000 product page link
1047150000 datasheet linkCONN TERM BLOCK PCB 15MM 4POS1047150000CONN TERM BLOCK PCB 15MM 4POS50 - Factory Stock1047150000 product page link
1047310000 datasheet linkCONN TERM BLOCK PCB 15MM 4POS1047310000CONN TERM BLOCK PCB 15MM 4POS10 - Factory Stock1047310000 product page link
Published: 2012-07-24