Device Connectivity - OMNIMATE

Device Connectors and Electronic Housing
Your ideas need the right connections
Ours are simply brilliant
Let's Connect.

PCB terminals, PCB plug-in connectors and feed-through terminals for industrial applications with the focus on signal processing and power electronics from Weidmüller.

OMNIMATE Signal:
The wide product range for compact connection systems with up to 72 poles consists of PCB terminals and plug-in connectors in all common pitches. It has been optimized for application-oriented design, efficient production and reliable operation, e.g. by efficient processing in SMT processes, or time and space saving installations.

OMNIMATE Power:
PCB terminals, plug-in connectors and feed-through terminals for high currents up to 232 A and voltages up to 1000 V (IEC) or 230 A at 600 V (UL). Standard-compliant and application-oriented connections provide you with simple device approvals and the best application reliability.

More than just contacts - our worldwide design-in support links products and services for the best results. So that you are better connected!

OMNIMATE® Signal PCB Terminals

The economical, direct PCB connection for industrial electronics:

  • Application oriented connection technologies from clamping-yoke screw connections to PUSH IN spring cage connections in all relevant cross-sectional areas
  • Universal use in all standard pitch sizes from 3.50 mm
  • A wide product range of reflow suitable products for automated SMT processes
  • Compact and multi-layer designs with up to 72 poles
LM Series   LP Series   PM Series  

LM Series

 

LP Series

 

PM Series

Clamping yoke screw connection for 1.5 mm² at 3.50 mm pitch

» Learn More

 

Clamping yoke screw connection for 6 mm² at 5.00 & 5.08 mm pitch

» Learn More

 

Leaf spring screw connection for 2.5 mm² at 5.00 & 5.08 mm pitch

» Learn More

         
LSF-SMT Series   LMZF Series    

LSF-SMT Series

 

LMZF Series

   

PUSH IN spring connection at 3.50 to 7.62 mm pitch

» Learn More

 

Tension clamp spring connection for 2.5 mm² at 5 & 7 & 10 mm pitch

» Learn More

   

OMNIMATE® Signal PCB Connectors

The wide product range, with its many product series, provides higher design flexibility, efficient processing, and safe, intuitive handling.

  • 36 connections at 3.50 mm pitch, highest power reserves with 3.81 mm pitch and the largest application area in 5.08 mm pitch
  • Application oriented connections from clamping-yoke screw connections to PUSH IN spring cage connections
  • A wide product range of reflow suitable products for automated SMT processes
  • Multi-row and multi-layer designs with up to 48 poles
B2CF/S2C Series   BL/SL Series   BC/SC Series  

B2CF/S2C Series

 

BL/SL Series

 

BC/SC Series

Pitch 3.50 mm 2-row

» Learn More

 

Pitch 3.50 mm, 5.00 mm, 5.08 mm

» Learn More

 

Pitch 3.81 mm

» Learn More

back to top

OMNIMATE® Power PCB Terminals

The robust direct connection for the highest current and voltage requirements in all power electronics applications:

  • Heavy-duty up to 150 A / 1000 V (IEC) or 127 A / 600 V (UL)
  • Application-oriented scalability with connection cross sections from 16 mm² to 50 mm²
  • Simple approval of the devices up to 600 V (UL)
  • Maintenance-free steel clamping yoke for vibration resistant screw connections
LXXX Series

LXXX Series

Clamping yoke screw connection for 50 mm² at 15.00 mm pitch

» Learn More

back to top

OMNIMATE® Power PCB Connectors

The three product series offer you outstanding advantages:

  • Application-oriented scalability: from compact 4 mm² connections for 29 A (IEC) or 20 A (UL) up to sturdy 16 mm² connections for 76 A (IEC) or 54 A (UL)
  • Unrestricted use up to 1000 V (IEC) or 600 V (UL)
  • Various application-optimised mounting options
BVF/SV Series

BVF/SV Series

» Learn More

back to top

OMNIMATE® Housings

Your electronics are ready. Are you now only missing the appropriate universal housing? If so, you've come to the right place! OMNIMATE provides your electronics with a future-proof packaging.

CH20M

CH20M

Modular component housing

» Learn More

back to top

OMNIMATE® Services & Solutions

Weidmuller Services at a glance:

Technologies & Processing   Connecting Competence   Norms & Standards  

Technologies & Processing

 

Connecting Competence

 

Norms & Standards

» Learn More

 

» Learn More

 

» Learn More

         
Your Choice   Your Designs   Your Advantage

Your Choice

 

Your Design

 

Your Advantage

Design-in Service

» Learn More

 

Individual Services

» Learn More

 

Design-in Support

» Learn More

back to top

Weidmüller Part Search

Filter Results By:  

Videos

Omnimate Product Configurator

Product Configurator

Quick selection of pcb terminals and connectors

The results can be saved and altered subsequently.
3D-models and data sheets are available for download.

» Product Configurator