LP Series Compact Connectors

Weidmüller’s LP's screw connection guarantees a globally accepted, vibration-proof, and maintenance-free connection

Image of Weidmuller's LP SeriesThe LP series one-piece terminal blocks are available in multiple pitches and are part of the OMNIMATE Signal family of connectors from Weidmuller. With simple and direct terminal connection to the circuit board, the terminal provides high-density component assembly with good usability despite the compact dimensions.

The LP series utilizes a clamping-yoke termination. The clamping-yoke connection is the most-used screw connection in the world. When the screw on the clamp is tightened, there is a counter effect in the clamping yoke‘s threaded area which prevents the connection from accidentally loosening. As the screw thread is on an inclined plane, there is a force gain created and a very-high clamping force is achieved.

 

Features Applications
  • Screw connection guarantees a globally accepted, vibration-proof and maintenance-free connection
  • A large conductor clamping area is covered
  • The wire guard protection mechanism prevents accidental insertion of the wire underneath the clamping area, it protects against hidden faulty contacts
  • Flat clamping yoke enables clamping of very-small cross section wires
  • Control and building industries
    • Sensor actuator interfaces
    • Power supplies

LP Series

ImageManufacturer Part NumberDescriptionNumber of LevelsPositions Per LevelAvailable Quantity
CONN TERM BLK PCB 5.08MM 2POS OR1594540000CONN TERM BLK PCB 5.08MM 2POS OR124181 - Immediate
6700 - Factory Stock
1594540000 product page link
TERM BLOCK PCB 2POS 5.08MM BLACK1676740000TERM BLOCK PCB 2POS 5.08MM BLACK121036 - Immediate
1000 - Factory Stock
1676740000 product page link
TERM BLOCK PCB 3POS 5.08MM BLACK1696050000TERM BLOCK PCB 3POS 5.08MM BLACK132014 - Immediate
45600 - Factory Stock
1696050000 product page link
TERM BLOCK PCB 2POS 5.08MM BLACK1696040000TERM BLOCK PCB 2POS 5.08MM BLACK12346 - Immediate
4900 - Factory Stock
1696040000 product page link
1696060000 datasheet linkTERM BLOCK PCB 2POS 5.00MM BLACK1696060000TERM BLOCK PCB 2POS 5.00MM BLACK12151 - Immediate
200 - Factory Stock
1696060000 product page link
CONN TERM BLK PCB 5.08MM 3POS OR1594550000CONN TERM BLK PCB 5.08MM 3POS OR13618 - Immediate
6000 - Factory Stock
1594550000 product page link
1696070000 datasheet linkTERM BLOCK PCB 3POS 5.00MM BLACK1696070000TERM BLOCK PCB 3POS 5.00MM BLACK13113 - Immediate
200 - Factory Stock
1696070000 product page link
English  |  Español
Published: 2013-10-14