LMZF Connector Series

Weidmüller’s LMZF series utilizes a tension-clamp spring connection

Image of Weidmuller's LMZF SeriesThe LMZF series, 0.200" (5.08 mm) pitch, are one-piece terminal blocks. They are part of the OMNIMATE Signal family of connectors from Weidmuller. With a simple and direct terminal connection to the circuit board, the terminal provides high-density component assembly with good usability despite the compact dimensions.

The LMZF series utilizes a tension clamp method of termination. The pre-tensioned tension clamp pulls the wire against the busbar, resulting in a permanent and vibration-resistant connection. The spring can be opened with a screwdriver. The wire is fed through the wire guide into the spring cage. When the screwdriver is removed, the wire is clamped. The surface-treated busbar ensures low contact resistance and a high resistance to corrosion.

 

Features
Applications
  • Constant-conductor clamping force independent of the operator
  • Simple operation
  • Control and building industries
  • Sensor actuator interfaces
  • Power supplies

Omnimate LMZF

ImageManufacturer Part NumberDescriptionPart StatusNumber of LevelsAvailable Quantity
1721640000 datasheet linkTERM BLOCK PCB 2POS 5.08MM BLACK1721640000TERM BLOCK PCB 2POS 5.08MM BLACKActive1783 - Immediate
1721640000 product page link
1721650000 datasheet linkTERM BLOCK PCB 3POS 5.08MM BLACK1721650000TERM BLOCK PCB 3POS 5.08MM BLACKActive1395 - Immediate
700 - Factory Stock
1721650000 product page link
1734240000 datasheet linkTERM BLOCK PCB 4POS 5.08MM BLACK1734240000TERM BLOCK PCB 4POS 5.08MM BLACKLast Time Buy1491 - Immediate
100 - Factory Stock
1734240000 product page link
1721700000 datasheet linkTERM BLOCK PCB 8POS 5.08MM BLACK1721700000TERM BLOCK PCB 8POS 5.08MM BLACKActive139 - Immediate
50 - Factory Stock
1721700000 product page link
LMZF 5/4/135 3.5 BK1811860000LMZF 5/4/135 3.5 BKActive1100 - Immediate
1811860000 product page link
LMZF 5/2/135 3.5 BK1811840000LMZF 5/2/135 3.5 BKActive101811840000 product page link
LMZF 5/2/135 3.5OR1913780000LMZF 5/2/135 3.5ORActive101913780000 product page link
LMZF 7/2/135 3.5OR1952570000LMZF 7/2/135 3.5ORActive101952570000 product page link
LMZF 7/2/135 3.5SW1952240000LMZF 7/2/135 3.5SWActive101952240000 product page link
1734220000 datasheet linkTERM BLOCK PCB 2POS 5.08MM BLACK1734220000TERM BLOCK PCB 2POS 5.08MM BLACKActive101734220000 product page link
1722400000 datasheet linkTERM BLOCK PCB 2POS 5.08MM BLACK1722400000TERM BLOCK PCB 2POS 5.08MM BLACKActive101722400000 product page link
1717140000 datasheet linkCONN TERM BLK PCB 5.08MM 2POS OR1717140000CONN TERM BLK PCB 5.08MM 2POS ORActive101717140000 product page link
LMZF 5.08/02/135 3.2SN OR1714590000LMZF 5.08/02/135 3.2SN ORActive101714590000 product page link
LMZF 5/2/135 3.5 GN1812060000LMZF 5/2/135 3.5 GNActive101812060000 product page link
LMZF 5/2/135 3.5 GR1811950000LMZF 5/2/135 3.5 GRActive101811950000 product page link
LMZF 5/3/135 3.5 BK1811850000LMZF 5/3/135 3.5 BKActive101811850000 product page link
LMZF 5/3/135 3.5OR1913820000LMZF 5/3/135 3.5ORActive101913820000 product page link
LMZF 7/3/135 3.5OR1952580000LMZF 7/3/135 3.5ORActive101952580000 product page link
LMZF 7/3/135 3.5SW1952250000LMZF 7/3/135 3.5SWActive101952250000 product page link
LMZF 5.08/03/90 2.8SN OR1701440000LMZF 5.08/03/90 2.8SN ORActive101701440000 product page link
View More
English  |  Español
Published: 2013-10-14