SPN Series

Volgen/Division of Kaga Electronics USA announces SPN series - now available at Digi-Key

Image of Volgen/Kaga Electronics' SPN SeriesThe Volgen/Division of Kaga Electronics USA SPN series is designed to perform in any country in the world. It has an input voltage range of 85-264 VAC. These units carries all the safeties required for use through out the world. Connections are made secure through the use of terminal blocks connections. Pin connectors are available in the lower wattages.

This category of power supplies comes standard with a metal chassis for heat transfer and a metal enclosure (case) satisfying UL requirements for open units. In addition, the case enhances the already excellent noise suppression characteristics of the unit. Available from 15 to 150 watts and output voltages 3.3 to 56 V. These units are of high quality as witnessed by our 3-year continuous use warranty and RMA program. The right power supply to use when longevity and dependability is required.

Features

  • Universal input (85-264 VAC)
  • Over voltage/current protection
  • Remote sense
  • Adjustable output
  • Power factor correction

SPN Series
ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - InputAvailable QuantityBuy Now
AC/DC CONVERTER 12V 75WSPN75-12SAC/DC CONVERTER 12V 75WEnclosed185 ~ 264 VAC33 - Immediate
AC/DC CONVERTER 12V 100WSPN100-12SAC/DC CONVERTER 12V 100WEnclosed185 ~ 264 VAC44 - Immediate
AC/DC CONVERTER 5V 75WSPN75-05SAC/DC CONVERTER 5V 75WEnclosed185 ~ 264 VAC0
AC/DC CONVERTER 24V 75WSPN75-24SAC/DC CONVERTER 24V 75WEnclosed185 ~ 264 VAC0
AC/DC CONVERTER 48V 75WSPN75-48SAC/DC CONVERTER 48V 75WEnclosed185 ~ 264 VAC0
AC/DC CONVERTER 5V 100WSPN100-05SAC/DC CONVERTER 5V 100WEnclosed185 ~ 264 VAC0
AC/DC CONVERTER 15V 100WSPN100-15SAC/DC CONVERTER 15V 100WEnclosed185 ~ 264 VAC0
AC/DC CONVERTER 24V 100WSPN100-24SAC/DC CONVERTER 24V 100WEnclosed185 ~ 264 VAC0
AC/DC CONVERTER 48V 100WSPN100-48SAC/DC CONVERTER 48V 100WEnclosed185 ~ 264 VAC0
AC/DC CONVERTER 5V 150WSPN150-05SAC/DC CONVERTER 5V 150WEnclosed185 ~ 264 VAC0
View More
English  |  Español
Published: 2013-09-26