KTPS200/S Series With Built In Switch

Volgen/Kaga Electronics introduces the KTPS200/S series of 200 W AC-DC desktop power supplies

Image of Volgen/Kaga Electronics' KTPS200/S Series With Built In SwitchVolgen/Kaga Electronics has released the KTPS200/S Series of AC-DC desktop adapters with integrated power switch. With this series, the need for a power input switch is eliminated. This reduces space requirements or allows the switch to be in an easily accessible location.

The series provides up to 200 W of power in a convenient, convection-cooled desktop design. The new adapter is fully compliant with Level V efficiency with short-circuit, over-voltage, over-current, and over-temperature protections. The KTPS200/S series utilizes a 100 VAC to 240 VAC universal input range to provide single output voltage options of 12 V, 18 V, 19 V, 24 V, or 48 V.

Features  
  • Meets safety agency requirements and complies with EMI/EMS
  • Regulated output with low ripple noise
  • 100 to 240 VAC universal input
  • Energy star Level V compliant
  • Single output up to 200 W
  • 1 year warranty

KTPS200S Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
KTPS200-19105/S datasheet linkAC/DC DESKTOP ADAPTER 19V 200WKTPS200-19105/SAC/DC DESKTOP ADAPTER 19V 200W35 - Immediate
KTPS200-19105/S product page link
Published: 2013-02-19