Thin-Lead TO-220 FULLPAK

Vishay Siliconix's new Thin-Lead TO-220 FULLPAK package is available for the E Series Superjunction MOSFET product family

Image of Vishay/Siliconix's Thin-Lead TO-220 FULLPAKVishay Siliconix has added a new package to its standard TO-xxx line up, the Thin-Lead TO-220 FULLPAK. This package will use our latest E Series Superjunction MOSFET product family. The difference between the standard TO-220 FULLPAK and the Thin-Lead TO-220 FULLPAK is the width and thickness of the leads. The Thin-Lead TO-220 FULLPAK leads have been narrowed. Due to the reduced size of the leads they can be fully inserted into the soldering holes where the body of the package then touches the PCB, thereby reducing the assembled PCB board height by approximately 2.4 mm.

Features Applications
  • Low Figure-of-Merit (FOM) Ron x Qg
  • Low input capacitance (Ciss)
  • Reduced switching and conduction losses
  • Ultra-low gate charge (Qg)
  • Avalanche Energy rated (UIS)
  • Lead (Pb)-free
  • RoHS compliant

Compact and slim power supply adapter designs for:

  • Laptops
  • Tablets
  • Mobile phones
  • Game consoles
  • Power supply units for slim TV’s
  • Lighting applications

Thin-Lead TO-220 FULLPAK

ImageManufacturer Part NumberDescriptionFET TypeTechnologyAvailable Quantity
SIHA22N60E-E3 datasheet linkMOSFET N-CH 600V 21A TO-220SIHA22N60E-E3MOSFET N-CH 600V 21A TO-220N-ChannelMOSFET (Metal Oxide)993 - Immediate
SIHA22N60E-E3 product page link
SIHA12N60E-E3 datasheet linkMOSFET N-CH 600V 12A TO-220SIHA12N60E-E3MOSFET N-CH 600V 12A TO-220N-ChannelMOSFET (Metal Oxide)35 - Immediate
SIHA12N60E-E3 product page link
SIHA15N60E-E3 datasheet linkMOSFET N-CH 600V 15A TO-220SIHA15N60E-E3MOSFET N-CH 600V 15A TO-220N-ChannelMOSFET (Metal Oxide)30 - Immediate
SIHA15N60E-E3 product page link
English  |  Español
Published: 2014-05-05